CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2 - Connectors

Digi-Key Part Number APSFSB7E2-ND
Price Break
1
10
50
100
1000
Unit Price
28.11
23.246
21.2704
20.5108
18.61167
Extended Price
28.11
232.46
1063.52
2051.08
18611.67
Manufacturer Part NumberAPSFSB7E2
Product DescriptionCONN RCPT 18MM 5POS IP67 W/SCKT
Quantity Available 100
All prices are in GBP

CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2 - Connectors Details
Technical/Catalog InformationAPSFSB7E2
VendorAmphenol Industrial Operations
CategoryConnectors
Connector TypeReceptacle with Female Sockets
Number of Contacts5
Shell Size - InsertF
SeriesAmphe - PPMĀ® Sealed
Contact TypeSolder
Mounting TypePanel Mount
Fastening TypePush-Pull
FeaturesBulkhead, Dust Tight, Waterproof
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APSFSB7E2
APSFSB7E2

Purchase CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2
Connectors

CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2 (APSFSB7E2-ND)

Related parts Connectors:
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2
 Order CONN RCPT 18MM 5POS IP67 W/SCKT-APSFSB7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB7E2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB2
 Order CONN RCPT 18MM 5POS IP67 W/SCKT-APSFSB2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSD2
 Order CONN RCPT 18MM 5POS IP67 W/SCKT-APSFSD2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSD2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSD7E2
 Order CONN RCPT 18MM 5POS IP67 W/SCKT-APSFSD7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSD7E2-ND.
CONN RCPT 10MM 5POS IP67 W/SCKT - APSCSD2
 Order CONN RCPT 10MM 5POS IP67 W/SCKT-APSCSD2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCSD2-ND.
CONN RCPT 10MM 5POS IP67 W/SCKT - APSCSD7E2
 Order CONN RCPT 10MM 5POS IP67 W/SCKT-APSCSD7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCSD7E2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB2
 Order CONN RCPT 18MM 5POS IP67 W/PIN-APSFPB2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPB2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB7E2
 Order CONN RCPT 18MM 5POS IP67 W/PIN-APSFPB7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPB7E2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD2
 Order CONN RCPT 18MM 5POS IP67 W/PIN-APSFPD2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPD2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD7E2
 Order CONN RCPT 18MM 5POS IP67 W/PIN-APSFPD7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPD7E2-ND.
CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA2
 Order CONN RCPT 18MM 3POS IP67 W/SCKT-APSFSA2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSA2-ND.
CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA7E2
 Order CONN RCPT 18MM 3POS IP67 W/SCKT-APSFSA7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSA7E2-ND.
CONN PLUG 18MM 5POS IP67 W/SCKT - APSFSB6E2
 Order CONN PLUG 18MM 5POS IP67 W/SCKT-APSFSB6E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB6E2-ND.
CONN RCPT 18MM 8POS IP67 W/SCKT - APSFSC2
 Order CONN RCPT 18MM 8POS IP67 W/SCKT-APSFSC2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSC2-ND.
CONN RCPT 18MM 8POS IP67 W/SCKT - APSFSC7E2
 Order CONN RCPT 18MM 8POS IP67 W/SCKT-APSFSC7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSC7E2-ND.