CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA2 - Connectors

Digi-Key Part Number APSFSA2-ND
Price Break
1
10
50
100
1000
Unit Price
21.93
17.994
16.0262
15.745
14.058
Extended Price
21.93
179.94
801.31
1574.50
14058.00
Manufacturer Part NumberAPSFSA2
Product DescriptionCONN RCPT 18MM 3POS IP67 W/SCKT
Quantity Available 100
All prices are in GBP

CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA2 - Connectors Details
Technical/Catalog InformationAPSFSA2
VendorAmphenol Industrial Operations
CategoryConnectors
Connector TypeReceptacle with Female Sockets
Number of Contacts3
Shell Size - InsertF
SeriesAmphe - PPMĀ® Sealed
Contact TypeSolder
Mounting TypePanel Mount
Fastening TypePush-Pull
FeaturesDust Tight, Waterproof
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APSFSA2
APSFSA2

Purchase CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA2 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA2
Connectors

CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA2 (APSFSA2-ND)

Related parts Connectors:
CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA2
 Order CONN RCPT 18MM 3POS IP67 W/SCKT-APSFSA2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSA2-ND.
CONN RCPT 18MM 3POS IP67 W/SCKT - APSFSA7E2
 Order CONN RCPT 18MM 3POS IP67 W/SCKT-APSFSA7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSA7E2-ND.
CONN RCPT 10MM 3POS IP67 W/SCKT - APSCSB2
 Order CONN RCPT 10MM 3POS IP67 W/SCKT-APSCSB2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCSB2-ND.
CONN RCPT 10MM 3POS IP67 W/SCKT - APSCSB7E2
 Order CONN RCPT 10MM 3POS IP67 W/SCKT-APSCSB7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCSB7E2-ND.
CONN RCPT 18MM 3POS IP67 W/PIN - APSFPA2
 Order CONN RCPT 18MM 3POS IP67 W/PIN-APSFPA2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPA2-ND.
CONN RCPT 18MM 3POS IP67 W/PIN - APSFPA7E2
 Order CONN RCPT 18MM 3POS IP67 W/PIN-APSFPA7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPA7E2-ND.
CONN PLUG 18MM 3POS IP67 W/SCKT - APSFSA6E2
 Order CONN PLUG 18MM 3POS IP67 W/SCKT-APSFSA6E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSA6E2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB2
 Order CONN RCPT 18MM 5POS IP67 W/SCKT-APSFSB2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2
 Order CONN RCPT 18MM 5POS IP67 W/SCKT-APSFSB7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB7E2-ND.
CONN RCPT 18MM 8POS IP67 W/SCKT - APSFSC2
 Order CONN RCPT 18MM 8POS IP67 W/SCKT-APSFSC2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSC2-ND.
CONN RCPT 18MM 8POS IP67 W/SCKT - APSFSC7E2
 Order CONN RCPT 18MM 8POS IP67 W/SCKT-APSFSC7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSC7E2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSD2
 Order CONN RCPT 18MM 5POS IP67 W/SCKT-APSFSD2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSD2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSD7E2
 Order CONN RCPT 18MM 5POS IP67 W/SCKT-APSFSD7E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSD7E2-ND.
CONN RCPT 10MM 3POS IP67 W/PINS - APSCPB2
 Order CONN RCPT 10MM 3POS IP67 W/PINS-APSCPB2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPB2-ND.
CONN PLUG 10MM 3POS IP67 W/SCKT - APSCSB6E2
 Order CONN PLUG 10MM 3POS IP67 W/SCKT-APSCSB6E2 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCSB6E2-ND.