IC USB PERIPHERAL CTRLR 32-QFN - CY7C63833-LFXC - Integrated Circuits (ICs)

Digi-Key Part Number CY7C63833-LFXC-ND
Price Break
1
25
100
Unit Price
2.08
1.6632
1.2936
Extended Price
2.08
41.58
129.36
Manufacturer Part NumberCY7C63833-LFXC
Product DescriptionIC USB PERIPHERAL CTRLR 32-QFN
Quantity Available 980
All prices are in GBP

IC USB PERIPHERAL CTRLR 32-QFN - CY7C63833-LFXC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY7C63833-LFXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Controller TypeUSB Peripheral Controller
InterfaceUSB
Voltage - Supply4 V ~ 5.5 V
Current - Supply40mA
Package / Case32-QFN
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C63833 LFXC
CY7C63833LFXC

Purchase IC USB PERIPHERAL CTRLR 32-QFN - CY7C63833-LFXC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC USB PERIPHERAL CTRLR 32-QFN - CY7C63833-LFXC
Integrated Circuits (ICs)

IC USB PERIPHERAL CTRLR 32-QFN - CY7C63833-LFXC (CY7C63833-LFXC-ND)

Related parts Integrated Circuits (ICs):
IC USB PERIPHERAL CTRLR 32-QFN - CY7C63833-LFXC
 Order IC USB PERIPHERAL CTRLR 32-QFN-CY7C63833-LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63833-LFXC-ND.
IC USB PERIPHERAL CTRLR 16-SOIC - CY7C63310-SXC
 Order IC USB PERIPHERAL CTRLR 16-SOIC-CY7C63310-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63310-SXC-ND.
IC USB PERIPHERAL CTRLR 16-SOIC - CY7C63803-SXC
 Order IC USB PERIPHERAL CTRLR 16-SOIC-CY7C63803-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63803-SXC-ND.
IC USB PERIPHERAL CTRLR 18-DIP - CY7C63813-PXC
 Order IC USB PERIPHERAL CTRLR 18-DIP-CY7C63813-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63813-PXC-ND.
IC USB PERIPHERAL CTRLR 18-SOIC - CY7C63813-SXC
 Order IC USB PERIPHERAL CTRLR 18-SOIC-CY7C63813-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63813-SXC-ND.
IC USB PERIPHERAL CTRLR 24-QSOP - CY7C63823-QXC
 Order IC USB PERIPHERAL CTRLR 24-QSOP-CY7C63823-QXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63823-QXC-ND.
IC USB PERIPHERAL CTRLR 24-SOIC - CY7C63823-SXC
 Order IC USB PERIPHERAL CTRLR 24-SOIC-CY7C63823-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63823-SXC-ND.
IC USB PERIPHERAL CTRLR 28-SSOP - CY7C63903-PVXC
 Order IC USB PERIPHERAL CTRLR 28-SSOP-CY7C63903-PVXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63903-PVXC-ND.
IC USB PERIPHERAL CTRLR 40-DIP - CY7C63913-PXC
 Order IC USB PERIPHERAL CTRLR 40-DIP-CY7C63913-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63913-PXC-ND.
IC USB PERIPHERAL CTRLR 16-DIP - CY7C63801-PXC
 Order IC USB PERIPHERAL CTRLR 16-DIP-CY7C63801-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63801-PXC-ND.
IC USB PERIPHERAL CTRLR 16-SOIC - CY7C63803-SXCT
 Order IC USB PERIPHERAL CTRLR 16-SOIC-CY7C63803-SXCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63803-SXCT-ND.
IC USB HUB CTRLR 2PORT 56-QFN - CY7C65620-56LFXC
 Order IC USB HUB CTRLR 2PORT 56-QFN-CY7C65620-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65620-56LFXC-ND.
IC USB HUB CTRLR 4PORT 56-QFN - CY7C65630-56LFXC
 Order IC USB HUB CTRLR 4PORT 56-QFN-CY7C65630-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65630-56LFXC-ND.
IC USB PERIPHERAL CTRLR 64-LQFP - ISP1581BD
 Order IC USB PERIPHERAL CTRLR 64-LQFP-ISP1581BD online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1172-ND.
IC USB INTERFACE SX2 56-QFN - CY7C68001-56LFXC
 Order IC USB INTERFACE SX2 56-QFN-CY7C68001-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1942-ND.