IC SRAM 18MB SYNC 100-TQFP - CY7C1370D-200AXC - Integrated Circuits (ICs)

Digi-Key Part Number CY7C1370D-200AXC-ND
Price Break
1
25
100
Unit Price
18.54
17.2912
16.056
Extended Price
18.54
432.28
1605.60
Manufacturer Part NumberCY7C1370D-200AXC
Product DescriptionIC SRAM 18MB SYNC 100-TQFP
Quantity Available 72
All prices are in GBP

IC SRAM 18MB SYNC 100-TQFP - CY7C1370D-200AXC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY7C1370D-200AXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Synchronous
Memory Size18M (512K x 36)
Speed200MHz
InterfaceParallel
Package / Case100-TQFP
PackagingTray
Voltage - Supply3.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1370D 200AXC
CY7C1370D200AXC

Purchase IC SRAM 18MB SYNC 100-TQFP - CY7C1370D-200AXC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRAM 18MB SYNC 100-TQFP - CY7C1370D-200AXC
Integrated Circuits (ICs)

IC SRAM 18MB SYNC 100-TQFP - CY7C1370D-200AXC (CY7C1370D-200AXC-ND)

Related parts Integrated Circuits (ICs):
IC SRAM 18MB SYNC 100-TQFP - CY7C1370D-200AXC
 Order IC SRAM 18MB SYNC 100-TQFP-CY7C1370D-200AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200AXC-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1370D-167AXC
 Order IC SRAM 18MB SYNC 100-TQFP-CY7C1370D-167AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-167AXC-ND.
IC SRAM 72MB SYNC 100-TQFP - CY7C1472V25-200AXC
 Order IC SRAM 72MB SYNC 100-TQFP-CY7C1472V25-200AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1472V25-200AXC-ND.
IC SRAM 72MB SYNC 100-TQFP - CY7C1472V33-200AXC
 Order IC SRAM 72MB SYNC 100-TQFP-CY7C1472V33-200AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1472V33-200AXC-ND.
IC SRAM 72MB SYNC 100-TQFP - CY7C1480V33-200AXC
 Order IC SRAM 72MB SYNC 100-TQFP-CY7C1480V33-200AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1480V33-200AXC-ND.
IC SRAM 512MB SYNC 100-TQFP - CY7C09189V-12AXC
 Order IC SRAM 512MB SYNC 100-TQFP-CY7C09189V-12AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09189V-12AXC-ND.
IC SRAM 9MB SYNC 100-TQFP - CY7C1354C-166AXC
 Order IC SRAM 9MB SYNC 100-TQFP-CY7C1354C-166AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-166AXC-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C009V-20AXI
 Order IC SRAM 128KB DUAL 100-TQFP-CY7C009V-20AXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-20AXI-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C025-25AXI
 Order IC SRAM 128KB DUAL 100-TQFP-CY7C025-25AXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQ2I-TR
 Order IC SRAM 8MB SYNC 100-TQFP-IS61LPS25636A-200TQ2I-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25636A-200TQ2I-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61NLP25636A-200TQLI
 Order IC SRAM 8MB SYNC 100-TQFP-IS61NLP25636A-200TQLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP25636A-200TQLI-ND.
IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC
 Order IC SRAM 18MB QDR 165-FBGA-CY7C1315BV18-250BZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-250BZXC-ND.
IC MCU USB EZ FX1 16KB 100-TQFP - CY7C64713-100AXC
 Order IC MCU USB EZ FX1 16KB 100-TQFP-CY7C64713-100AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1679-ND.
IC TXRX HOTLINK 100-TQFP - CY7C9689A-AXC
 Order IC TXRX HOTLINK 100-TQFP-CY7C9689A-AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C9689A-AXC-ND.
IC SRAM 64KB DL PORT 100-FBGA - CYDM064B16-55BVXI
 Order IC SRAM 64KB DL PORT 100-FBGA-CYDM064B16-55BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDM064B16-55BVXI-ND.