KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759 - Kits

Digi-Key Part Number RS301-ND
Price Break
1
Unit Price
14.82
Extended Price
14.82
Manufacturer Part NumberQ43759
Product DescriptionKIT RESISTOR 8.2K-1.0M 1W 255PCS
Quantity Available 20
All prices are in GBP

KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759 - Kits Details
Technical/Catalog InformationQ43759
VendorYageo (VA)
CategoryKits
Kit Type1W 5% Metal Oxide
Package / CaseAxial
Range of Values255 pcs - 5 ea of 8.2K, 9.1K, 10K thru 1.0M
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q43759
Q43759
RS301 ND
RS301ND
RS301

Purchase KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759 - Kits
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759
Kits

KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759 (RS301-ND)

Related parts Kits:
KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759
 Order KIT RESISTOR 8.2K-1.0M 1W 255PCS-Q43759 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number RS301-ND.
KIT RES 1.0-1.0M 1/4W 73 VALUES - Q15703
 Order KIT RES 1.0-1.0M 1/4W 73 VALUES-Q15703 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number RS125-ND.
KIT RESISTOR 0603 SIZE SMD - Q218432
 Order KIT RESISTOR 0603 SIZE SMD-Q218432 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR6-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109900
 Order KIT RESISTOR 0402 SIZE SMD-Q109900 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR8-KIT-ND.
RESISTOR 0 OHM 1/10W 1% 0603 SMD - RC0603FR-100RL
 Order RESISTOR 0 OHM 1/10W 1% 0603 SMD-RC0603FR-100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RC0603FR-100RL-ND.
RESISTOR 100 OHM 1/16W 5% AXIAL - HR01101J/8
 Order RESISTOR 100 OHM 1/16W 5% AXIAL-HR01101J/8 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number HR01101J/8-ND.
KIT INSULATED TERMINAL - STK-1 RED TERM BOX
 Order KIT INSULATED TERMINAL-STK-1 RED TERM BOX online from Digi-Key. Manufactured by 3M. Digi-Key part number 923000-I-ND.
KIT CHIP RES 61 VALUES 50EA 1206 - Q214009A
 Order KIT CHIP RES 61 VALUES 50EA 1206-Q214009A online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number CR1A-KIT-ND.
KIT CHIP RES 96 VALUES 50EA 0603 - Q227764
 Order KIT CHIP RES 96 VALUES 50EA 0603-Q227764 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number RSM1H-ND.
RESISTOR 5.6M OHM 1/16W 5% 0402 - ERJ-2GEJ565X
 Order RESISTOR 5.6M OHM 1/16W 5% 0402-ERJ-2GEJ565X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6MJCT-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
 Order RESISTOR 22M OHM 1/8W 10% 0805-ERJ-6GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MACT-ND.
RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U
 Order RESISTOR .22 OHM 1/2W 5% 2010-ERJ-12ZQJR22U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AFCT-ND.
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
 Order RESISTOR .22 OHM 1/10W 5% 0603-ERJ-3RQJR22V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AHCT-ND.
RESISTOR .39 OHM 1/10W 1% 0603 - ERJ-3RQFR39V
 Order RESISTOR .39 OHM 1/10W 1% 0603-ERJ-3RQFR39V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39AJCT-ND.
RESISTOR 121 OHM 1/4W METAL FILM - ERO-S2PHF1210
 Order RESISTOR 121 OHM 1/4W METAL FILM-ERO-S2PHF1210 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1210-ND.