IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI - Integrated Circuits (ICs)

Digi-Key Part Number CY62146EV30LL-45ZSXI-ND
Price Break
1
25
100
Unit Price
3.66
3.4652
2.8875
Extended Price
3.66
86.63
288.75
Manufacturer Part NumberCY62146EV30LL-45ZSXI
Product DescriptionIC SRAM 4MB 3V 48-TSOP
Quantity Available 245
All prices are in GBP

IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY62146EV30LL-45ZSXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM
Memory Size4M (256K x 16)
Speed45nS
InterfaceParallel
Package / Case48-TSOP
PackagingTray
Voltage - Supply2.5V, 2.7V, 3V, 3.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY62146EV30LL 45ZSXI
CY62146EV30LL45ZSXI

Purchase IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI
Integrated Circuits (ICs)

IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI (CY62146EV30LL-45ZSXI-ND)

Related parts Integrated Circuits (ICs):
IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI
 Order IC SRAM 4MB 3V 48-TSOP-CY62146EV30LL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62146EV30LL-45ZSXI-ND.
IC SRAM 4MB 3V 32-TSOP - CY62148EV30LL-45ZSXI
 Order IC SRAM 4MB 3V 32-TSOP-CY62148EV30LL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148EV30LL-45ZSXI-ND.
IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVXI
 Order IC SRAM 4MB 3V 48-VFBGA-CY62147EV30LL-45BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV30LL-45BVXI-ND.
IC SRAM 8MB 3V 44-TSOP - CY62157EV30LL-45ZSXI
 Order IC SRAM 8MB 3V 44-TSOP-CY62157EV30LL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZSXI-ND.
IC SRAM 8MB 3V 48-TSOP - CY62157EV30LL-45ZXI
 Order IC SRAM 8MB 3V 48-TSOP-CY62157EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZXI-ND.
IC SRAM 16MB 3V 48-TSOP - CY62167DV30LL-45ZXI
 Order IC SRAM 16MB 3V 48-TSOP-CY62167DV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167DV30LL-45ZXI-ND.
IC SRAM 4MB 5V 44-TSOP - CY62146ELL-45ZSXI
 Order IC SRAM 4MB 5V 44-TSOP-CY62146ELL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62146ELL-45ZSXI-ND.
IC SRAM 16MB 3V 48-TSOP - CY62167EV30LL-45ZXI
 Order IC SRAM 16MB 3V 48-TSOP-CY62167EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167EV30LL-45ZXI-ND.
IC SRAM 1MB 3V 32-TSOP - CY62128EV30LL-45ZXI
 Order IC SRAM 1MB 3V 32-TSOP-CY62128EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128EV30LL-45ZXI-ND.
IC SRAM 4MB 5V 32-TSOP - CY62148ELL-45ZSXIT
 Order IC SRAM 4MB 5V 32-TSOP-CY62148ELL-45ZSXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148ELL-45ZSXIT-ND.
IC SRAM 4MB 3V 36-VFBGA - CY62148EV30LL-45BVXIT
 Order IC SRAM 4MB 3V 36-VFBGA-CY62148EV30LL-45BVXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148EV30LL-45BVXIT-ND.
IC SRAM 4MB 3V 32-SOIC - CY62148EV30LL-45SXI
 Order IC SRAM 4MB 3V 32-SOIC-CY62148EV30LL-45SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148EV30LL-45SXI-ND.
IC SRAM 8MB 5V 44-TSOP - CY62157ELL-45ZSXI
 Order IC SRAM 8MB 5V 44-TSOP-CY62157ELL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157ELL-45ZSXI-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXI
 Order IC SRAM 8MB 3V 48-VFBGA-CY62157EV30LL-45BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVXI-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXIT
 Order IC SRAM 8MB 3V 48-VFBGA-CY62157EV30LL-45BVXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVXIT-ND.