IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT - Integrated Circuits (ICs)

Digi-Key Part Number CY62128ELL-45SXIT-ND
Price Break
1000
Unit Price
1.7864
Extended Price
1786.40
Manufacturer Part NumberCY62128ELL-45SXIT
Product DescriptionIC SRAM 1MB 5V 32-SOIC
Quantity Available 0
All prices are in GBP

IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY62128ELL-45SXIT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM
Memory Size1M (128K x 8)
Speed45nS
InterfaceParallel
Package / Case32-SOIC
PackagingTape & Reel (TR)
Voltage - Supply5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY62128ELL 45SXIT
CY62128ELL45SXIT

Purchase IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT
Integrated Circuits (ICs)

IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT (CY62128ELL-45SXIT-ND)

Related parts Integrated Circuits (ICs):
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT
 Order IC SRAM 1MB 5V 32-SOIC-CY62128ELL-45SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45SXIT-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXI
 Order IC SRAM 1MB 5V 32-SOIC-CY62128ELL-45SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1941-5-ND.
IC SRAM 1MB 3V 32-STSOP - CY62128EV30LL-45ZAXI
 Order IC SRAM 1MB 3V 32-STSOP-CY62128EV30LL-45ZAXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128EV30LL-45ZAXI-ND.
IC SRAM 1MB 3V 32-TSOP - CY62128EV30LL-45ZXI
 Order IC SRAM 1MB 3V 32-TSOP-CY62128EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128EV30LL-45ZXI-ND.
IC SRAM 4MB 5V 32-TSOP - CY62148ELL-45ZSXIT
 Order IC SRAM 4MB 5V 32-TSOP-CY62148ELL-45ZSXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148ELL-45ZSXIT-ND.
IC SRAM 4MB 3V 32-SOIC - CY62148EV30LL-45SXI
 Order IC SRAM 4MB 3V 32-SOIC-CY62148EV30LL-45SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148EV30LL-45SXI-ND.
IC SRAM 256KB 5V 28-SOIC - CY62256NLL-55SNXI
 Order IC SRAM 256KB 5V 28-SOIC-CY62256NLL-55SNXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62256NLL-55SNXI-ND.
IC SRAM 1MB ASYNC 32-TSOP - CY7C1019CV33-12ZXC
 Order IC SRAM 1MB ASYNC 32-TSOP-CY7C1019CV33-12ZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-12ZXC-ND.
IC SRAM 1MB ASYNC 32-SOJ - CY7C1018DV33-10VXI
 Order IC SRAM 1MB ASYNC 32-SOJ-CY7C1018DV33-10VXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1963-5-ND.
IC SRAM 1MB ASYNC 32-SOJ - CY7C1019DV33-10VXI
 Order IC SRAM 1MB ASYNC 32-SOJ-CY7C1019DV33-10VXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1966-5-ND.
IC SRAM 1MB ASYNC 32-SOJ - CY7C109D-10VXI
 Order IC SRAM 1MB ASYNC 32-SOJ-CY7C109D-10VXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2010-5-ND.
IC SRAM 32KX8 PD 28-SOIC - CY62256-70SNC
 Order IC SRAM 32KX8 PD 28-SOIC-CY62256-70SNC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1077-ND.
IC SRAM 8KX8 PD 28-SOIC - CY6264-70SNXC
 Order IC SRAM 8KX8 PD 28-SOIC-CY6264-70SNXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1785-ND.
IC SRAM 4MB 3V 32-TSOP - CY62148EV30LL-45ZSXI
 Order IC SRAM 4MB 3V 32-TSOP-CY62148EV30LL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148EV30LL-45ZSXI-ND.
IC SRAM 8MB 5V 44-TSOP - CY62157ELL-45ZSXI
 Order IC SRAM 8MB 5V 44-TSOP-CY62157ELL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157ELL-45ZSXI-ND.