IC CPLD 512 MACROCELL 208-PQFP - CY37512P208-125NXC - Integrated Circuits (ICs)

Digi-Key Part Number CY37512P208-125NXC-ND
Price Break
24
Unit Price
47.71292
Extended Price
1145.11
Manufacturer Part NumberCY37512P208-125NXC
Product DescriptionIC CPLD 512 MACROCELL 208-PQFP
Quantity Available 0
All prices are in GBP

IC CPLD 512 MACROCELL 208-PQFP - CY37512P208-125NXC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY37512P208-125NXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Programmable TypeIn-System Reprogrammable™ (ISR™) CMOS
Number of Macrocells512
Number of I /O165
Number of Logic Blocks/Elements-
Operating Temperature0°C ~ 70°C
Package / Case208-PQFP
Features-
Names, Registered & Trademark Names5V, 3.3V, ISR™
Voltage5V
Memory TypeCMOS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY37512P208 125NXC
CY37512P208125NXC

Purchase IC CPLD 512 MACROCELL 208-PQFP - CY37512P208-125NXC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CPLD 512 MACROCELL 208-PQFP - CY37512P208-125NXC
Integrated Circuits (ICs)

IC CPLD 512 MACROCELL 208-PQFP - CY37512P208-125NXC (CY37512P208-125NXC-ND)

Related parts Integrated Circuits (ICs):
IC CPLD 512 MACROCELL 208-PQFP - CY37512P208-125NXC
 Order IC CPLD 512 MACROCELL 208-PQFP-CY37512P208-125NXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37512P208-125NXC-ND.
IC CPLD 256 MACROCELL 208-PQFP - CY37256P208-83NXC
 Order IC CPLD 256 MACROCELL 208-PQFP-CY37256P208-83NXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37256P208-83NXC-ND.
IC CPLD 100K GATE 208-PQFP - CY39100V208B-125NTC
 Order IC CPLD 100K GATE 208-PQFP-CY39100V208B-125NTC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1294-ND.
IC CPLD 128 MACROCELL 84-PLCC - CY7C374I-100JC
 Order IC CPLD 128 MACROCELL 84-PLCC-CY7C374I-100JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1270-ND.
IC CPLD 256 MACROCELL 160-TQFP - CY37256P160-125AC
 Order IC CPLD 256 MACROCELL 160-TQFP-CY37256P160-125AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1293-ND.
IC CPLD 6.4K 288MCELL 208-PQFP - XC95288XL-10PQG208C
 Order IC CPLD 6.4K 288MCELL 208-PQFP-XC95288XL-10PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1380-ND.
IC CPLD SPEED GRADE 208-HQFP/COM - XC95288-15HQ208C
 Order IC CPLD SPEED GRADE 208-HQFP/COM-XC95288-15HQ208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95288-15HQ208C-ND.
IC CPLD 64 MACROCEL HP 44-VQFP - XCR3064XL-6VQ44C
 Order IC CPLD 64 MACROCEL HP 44-VQFP-XCR3064XL-6VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-6VQ44C-ND.
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44C-ND.
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44I
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44I-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-7
 Order IC MAX 3000A CPLD 512 208-PQFP-EPM3512AQC208-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1176-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-10N
 Order IC MAX 3000A CPLD 512 208-PQFP-EPM3512AQC208-10N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1994-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-10
 Order IC MAX 3000A CPLD 256 208-PQFP-EPM3256AQC208-10 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1170-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-7
 Order IC MAX 7000 CPLD 256 208-PQFP-EPM7256SQC208-7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2065-ND.
IC SPLD 8 MACROCELL 15NS 20-DIP - PALCE16V8-15PC
 Order IC SPLD 8 MACROCELL 15NS 20-DIP-PALCE16V8-15PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1278-ND.