BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2 - Battery Assemblies, Packs

Digi-Key Part Number SY128-L022-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
34.87
30.992
27.1182
24.7938
23.24412
21.30712
19.75751
19.37011
18.98271
Extended Price
34.87
309.92
1355.91
2479.38
5811.03
10653.56
19757.51
48425.28
94913.55
Manufacturer Part NumberKR-CH(2.5)L2X2
Product DescriptionBATT PACK 4.8V 2500MAH NICAD
Quantity Available 0
All prices are in GBP

BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2 - Battery Assemblies, Packs Details
Technical/Catalog InformationKR-CH(2.5)L2X2
VendorSanyo Energy (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeSC with Button Top
Number of Cells4
Voltage - Rated4.8V
Capacity2500mAh
Structure2 Rows x 2 Cells Front to Back
RechargeabilityYes
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names KR CH 2 5 L2X2
KRCH25L2X2
SY128 L022 ND
SY128L022ND
SY128-L022

Purchase BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2 - Battery Assemblies, Packs
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2
Battery Assemblies, Packs

BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2

Bestellen Sie BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2 online bei Digi-Key DE
Bestellen Sie BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2 online bei Digi-Key AT
Orden BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2 en lĂ­nea desde Digi-Key ES
Order BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2 online from Digi-Key IE

BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2 (SY128-L022-ND)

Related parts Battery Assemblies, Packs :
BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2
 Order BATT PACK 4.8V 2500MAH NICAD-KR-CH(2.5)L2X2 online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY128-L022-ND.
BATT PACK 9.6V 110MAH NICAD - N-110AAL2X4
 Order BATT PACK 9.6V 110MAH NICAD-N-110AAL2X4 online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-L024-ND.
BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9
 Order BATT PACK 10.8V 3000MAH NICAD-N-3000CRF9 online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY123-F091-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2500T
 Order BATT NIMH 1.2V AA BUTTON W/TAB-HR-3U-2500T online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134T-ND.
BATT NIMH 1.2V 4/3A W/TAB - HR-4/3AUT(4.0AH)
 Order BATT NIMH 1.2V 4/3A W/TAB-HR-4/3AUT(4.0AH) online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY135T-ND.
BATT NIMH 1.2V AA 1500MAH W/TAB - HR-AAUT
 Order BATT NIMH 1.2V AA 1500MAH W/TAB-HR-AAUT online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY144T-ND.
BATT NICAD 1.2V F 7000MAH - KR-7000F
 Order BATT NICAD 1.2V F 7000MAH-KR-7000F online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY131-ND.
BATT NICAD 1.2V AA 700MAH - N-700AAC
 Order BATT NICAD 1.2V AA 700MAH-N-700AAC online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY114-ND.
BATT NICAD 1.2V AA 700MAH - N-700AACL
 Order BATT NICAD 1.2V AA 700MAH-N-700AACL online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY115-ND.
BATT NICAD 1.2V SC 1700MAH - N-1700SCR
 Order BATT NICAD 1.2V SC 1700MAH-N-1700SCR online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY121-ND.