BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9 - Battery Assemblies, Packs

Digi-Key Part Number SY123-F091-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
55.33
49.184
43.036
39.3473
36.88808
33.81406
31.35486
30.74006
30.12525
Extended Price
55.33
491.84
2151.80
3934.73
9222.02
16907.03
31354.86
76850.15
150626.25
Manufacturer Part NumberN-3000CRF9
Product DescriptionBATT PACK 10.8V 3000MAH NICAD
Quantity Available 0
All prices are in GBP

BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9 - Battery Assemblies, Packs Details
Technical/Catalog InformationN-3000CRF9
VendorSanyo Energy (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeC with Button Top
Number of Cells9
Voltage - Rated10.8V
Capacity3000mAh
Structure1 Row x 9 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names N 3000CRF9
N3000CRF9
SY123 F091 ND
SY123F091ND
SY123-F091

Purchase BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9 - Battery Assemblies, Packs
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9
Battery Assemblies, Packs

BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9

Bestellen Sie BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9 online bei Digi-Key DE
Bestellen Sie BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9 online bei Digi-Key AT
Orden BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9 en lĂ­nea desde Digi-Key ES
Order BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9 online from Digi-Key IE

BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9 (SY123-F091-ND)

Related parts Battery Assemblies, Packs :
BATT PACK 10.8V 3000MAH NICAD - N-3000CRF9
 Order BATT PACK 10.8V 3000MAH NICAD-N-3000CRF9 online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY123-F091-ND.
BATT PACK 9.6V 110MAH NICAD - N-110AAL2X4
 Order BATT PACK 9.6V 110MAH NICAD-N-110AAL2X4 online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106-L024-ND.
BATT PACK 4.8V 2500MAH NICAD - KR-CH(2.5)L2X2
 Order BATT PACK 4.8V 2500MAH NICAD-KR-CH(2.5)L2X2 online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY128-L022-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2500T
 Order BATT NIMH 1.2V AA BUTTON W/TAB-HR-3U-2500T online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134T-ND.
BATT NIMH 1.2V 4/3A W/TAB - HR-4/3AUT(4.0AH)
 Order BATT NIMH 1.2V 4/3A W/TAB-HR-4/3AUT(4.0AH) online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY135T-ND.
BATT NIMH 1.2V AA 1500MAH W/TAB - HR-AAUT
 Order BATT NIMH 1.2V AA 1500MAH W/TAB-HR-AAUT online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY144T-ND.
BATT NICAD 1.2V C 3000MAH - N-3000CR
 Order BATT NICAD 1.2V C 3000MAH-N-3000CR online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY123-ND.
BATT NICAD 1.2V AA 700MAH - N-700AAC
 Order BATT NICAD 1.2V AA 700MAH-N-700AAC online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY114-ND.
BATT NICAD 1.2V AA 700MAH - N-700AACL
 Order BATT NICAD 1.2V AA 700MAH-N-700AACL online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY115-ND.
BATT NICAD 1.2V SC 1700MAH - N-1700SCR
 Order BATT NICAD 1.2V SC 1700MAH-N-1700SCR online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY121-ND.