TVS 1500W 110V BIDIRECT SMC - SMCJ110CA-TP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMCJ110CA-TPMSTR-ND
Price Break
3000
9000
12000
Unit Price
0.22176
0.19404
0.16632
Extended Price
665.28
1746.36
1995.84
Manufacturer Part NumberSMCJ110CA-TP
Product DescriptionTVS 1500W 110V BIDIRECT SMC
Quantity Available 6000
All prices are in GBP

TVS 1500W 110V BIDIRECT SMC - SMCJ110CA-TP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMCJ110CA-TP
VendorMicro Commercial Co.
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AB (SMC)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMCJ110CA TP
SMCJ110CATP
SMCJ110CA TPMSTR ND
SMCJ110CATPMSTRND
SMCJ110CA-TPMSTR

Purchase TVS 1500W 110V BIDIRECT SMC - SMCJ110CA-TP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS 1500W 110V BIDIRECT SMC - SMCJ110CA-TP
Over Voltage, Current, Temperature Devices

TVS 1500W 110V BIDIRECT SMC - SMCJ110CA-TP (SMCJ110CA-TPMSTR-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS 1500W 110V BIDIRECT SMC - SMCJ110CA-TP
 Order TVS 1500W 110V BIDIRECT SMC-SMCJ110CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ110CA-TPMSTR-ND.
TVS 1500W 110V BIDIRECT SMC - SMCJ110CA-TP
 Order TVS 1500W 110V BIDIRECT SMC-SMCJ110CA-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMCJ110CA-TPMSCT-ND.
TVS 1500W 110V BIDIRECT SMC - SMCJ110CA-TP
 Order TVS 1500W 110V BIDIRECT SMC-SMCJ110CA-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMCJ110CA-TPMSDKR-ND.
TVS 1500W 5.0V BIDIRECT SMC - SMCJ5.0CA-TP
 Order TVS 1500W 5.0V BIDIRECT SMC-SMCJ5.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ5.0CA-TPMSTR-ND.
TVS 1500W 6.0V BIDIRECT SMC - SMCJ6.0CA-TP
 Order TVS 1500W 6.0V BIDIRECT SMC-SMCJ6.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ6.0CA-TPMSTR-ND.
TVS 1500W 6.5V BIDIRECT SMC - SMCJ6.5CA-TP
 Order TVS 1500W 6.5V BIDIRECT SMC-SMCJ6.5CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ6.5CA-TPMSTR-ND.
TVS 1500W 7.0V BIDIRECT SMC - SMCJ7.0CA-TP
 Order TVS 1500W 7.0V BIDIRECT SMC-SMCJ7.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ7.0CA-TPMSTR-ND.
TVS 1500W 7.5V BIDIRECT SMC - SMCJ7.5CA-TP
 Order TVS 1500W 7.5V BIDIRECT SMC-SMCJ7.5CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ7.5CA-TPMSTR-ND.
TVS 1500W 8.0V BIDIRECT SMC - SMCJ8.0CA-TP
 Order TVS 1500W 8.0V BIDIRECT SMC-SMCJ8.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ8.0CA-TPMSTR-ND.
TVS 1500W 9.0V BIDIRECT SMC - SMCJ9.0CA-TP
 Order TVS 1500W 9.0V BIDIRECT SMC-SMCJ9.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ9.0CA-TPMSTR-ND.
TVS 1500W 10V BIDIRECT SMC - SMCJ10CA-TP
 Order TVS 1500W 10V BIDIRECT SMC-SMCJ10CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ10CA-TPMSTR-ND.
TVS 1500W 11V BIDIRECT SMC - SMCJ11CA-TP
 Order TVS 1500W 11V BIDIRECT SMC-SMCJ11CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ11CA-TPMSTR-ND.
TVS 1500W 12V BIDIRECT SMC - SMCJ12CA-TP
 Order TVS 1500W 12V BIDIRECT SMC-SMCJ12CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ12CA-TPMSTR-ND.
TVS 1500W 13V BIDIRECT SMC - SMCJ13CA-TP
 Order TVS 1500W 13V BIDIRECT SMC-SMCJ13CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ13CA-TPMSTR-ND.
TVS 1500W 14V BIDIRECT SMC - SMCJ14CA-TP
 Order TVS 1500W 14V BIDIRECT SMC-SMCJ14CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMCJ14CA-TPMSTR-ND.