TVS 600W 110V BIDIRECT SMB - SMBJ110CA-TP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMBJ110CA-TPMSTR-ND
Price Break
3000
9000
12000
Unit Price
0.1232
0.1078
0.0924
Extended Price
369.60
970.20
1108.80
Manufacturer Part NumberSMBJ110CA-TP
Product DescriptionTVS 600W 110V BIDIRECT SMB
Quantity Available 6000
All prices are in GBP

TVS 600W 110V BIDIRECT SMB - SMBJ110CA-TP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMBJ110CA-TP
VendorMicro Commercial Co.
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMBJ110CA TP
SMBJ110CATP
SMBJ110CA TPMSTR ND
SMBJ110CATPMSTRND
SMBJ110CA-TPMSTR

Purchase TVS 600W 110V BIDIRECT SMB - SMBJ110CA-TP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS 600W 110V BIDIRECT SMB - SMBJ110CA-TP
Over Voltage, Current, Temperature Devices

TVS 600W 110V BIDIRECT SMB - SMBJ110CA-TP (SMBJ110CA-TPMSTR-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS 600W 110V BIDIRECT SMB - SMBJ110CA-TP
 Order TVS 600W 110V BIDIRECT SMB-SMBJ110CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ110CA-TPMSTR-ND.
TVS 600W 110V BIDIRECT SMB - SMBJ110CA-TP
 Order TVS 600W 110V BIDIRECT SMB-SMBJ110CA-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMBJ110CA-TPMSCT-ND.
TVS 600W 110V BIDIRECT SMB - SMBJ110CA-TP
 Order TVS 600W 110V BIDIRECT SMB-SMBJ110CA-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMBJ110CA-TPMSDKR-ND.
TVS 600W 5.0V BIDIRECT SMB - SMBJ5.0CA-TP
 Order TVS 600W 5.0V BIDIRECT SMB-SMBJ5.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ5.0CA-TPMSTR-ND.
TVS 600W 6.0V BIDIRECT SMB - SMBJ6.0CA-TP
 Order TVS 600W 6.0V BIDIRECT SMB-SMBJ6.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ6.0CA-TPMSTR-ND.
TVS 600W 6.5V BIDIRECT SMB - SMBJ6.5CA-TP
 Order TVS 600W 6.5V BIDIRECT SMB-SMBJ6.5CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ6.5CA-TPMSTR-ND.
TVS 600W 7.0V BIDIRECT SMB - SMBJ7.0CA-TP
 Order TVS 600W 7.0V BIDIRECT SMB-SMBJ7.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ7.0CA-TPMSTR-ND.
TVS 600W 7.5V BIDIRECT SMB - SMBJ7.5CA-TP
 Order TVS 600W 7.5V BIDIRECT SMB-SMBJ7.5CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ7.5CA-TPMSTR-ND.
TVS 600W 8.0V BIDIRECT SMB - SMBJ8.0CA-TP
 Order TVS 600W 8.0V BIDIRECT SMB-SMBJ8.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ8.0CA-TPMSTR-ND.
TVS 600W 9.0V BIDIRECT SMB - SMBJ9.0CA-TP
 Order TVS 600W 9.0V BIDIRECT SMB-SMBJ9.0CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ9.0CA-TPMSTR-ND.
TVS 600W 10V BIDIRECT SMB - SMBJ10CA-TP
 Order TVS 600W 10V BIDIRECT SMB-SMBJ10CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ10CA-TPMSTR-ND.
TVS 600W 11V BIDIRECT SMB - SMBJ11CA-TP
 Order TVS 600W 11V BIDIRECT SMB-SMBJ11CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ11CA-TPMSTR-ND.
TVS 600W 12V BIDIRECT SMB - SMBJ12CA-TP
 Order TVS 600W 12V BIDIRECT SMB-SMBJ12CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ12CA-TPMSTR-ND.
TVS 600W 13V BIDIRECT SMB - SMBJ13CA-TP
 Order TVS 600W 13V BIDIRECT SMB-SMBJ13CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ13CA-TPMSTR-ND.
TVS 600W 14V BIDIRECT SMB - SMBJ14CA-TP
 Order TVS 600W 14V BIDIRECT SMB-SMBJ14CA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ14CA-TPMSTR-ND.