TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMBJ110A-TPMSTR-ND
Price Break
3000
9000
12000
Unit Price
0.1232
0.1078
0.0924
Extended Price
369.60
970.20
1108.80
Manufacturer Part NumberSMBJ110A-TP
Product DescriptionTVS 600W 110V UNIDIRECT SMB
Quantity Available 6000
All prices are in GBP

TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMBJ110A-TP
VendorMicro Commercial Co.
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMBJ110A TP
SMBJ110ATP
SMBJ110A TPMSTR ND
SMBJ110ATPMSTRND
SMBJ110A-TPMSTR

Purchase TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP
Over Voltage, Current, Temperature Devices

TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP (SMBJ110A-TPMSTR-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP
 Order TVS 600W 110V UNIDIRECT SMB-SMBJ110A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ110A-TPMSTR-ND.
TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP
 Order TVS 600W 110V UNIDIRECT SMB-SMBJ110A-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMBJ110A-TPMSCT-ND.
TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP
 Order TVS 600W 110V UNIDIRECT SMB-SMBJ110A-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMBJ110A-TPMSDKR-ND.
TVS 600W 5.0V UNIDIRECT SMB - SMBJ5.0A-TP
 Order TVS 600W 5.0V UNIDIRECT SMB-SMBJ5.0A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ5.0A-TPMSTR-ND.
TVS 600W 6.0V UNIDIRECT SMB - SMBJ6.0A-TP
 Order TVS 600W 6.0V UNIDIRECT SMB-SMBJ6.0A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ6.0A-TPMSTR-ND.
TVS 600W 6.5V UNIDIRECT SMB - SMBJ6.5A-TP
 Order TVS 600W 6.5V UNIDIRECT SMB-SMBJ6.5A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ6.5A-TPMSTR-ND.
TVS 600W 7.0V UNIDIRECT SMB - SMBJ7.0A-TP
 Order TVS 600W 7.0V UNIDIRECT SMB-SMBJ7.0A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ7.0A-TPMSTR-ND.
TVS 600W 7.5V UNIDIRECT SMB - SMBJ7.5A-TP
 Order TVS 600W 7.5V UNIDIRECT SMB-SMBJ7.5A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ7.5A-TPMSTR-ND.
TVS 600W 8.0V UNIDIRECT SMB - SMBJ8.0A-TP
 Order TVS 600W 8.0V UNIDIRECT SMB-SMBJ8.0A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ8.0A-TPMSTR-ND.
TVS 600W 9.0V UNIDIRECT SMB - SMBJ9.0A-TP
 Order TVS 600W 9.0V UNIDIRECT SMB-SMBJ9.0A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ9.0A-TPMSTR-ND.
TVS 600W 10V UNIDIRECT SMB - SMBJ10A-TP
 Order TVS 600W 10V UNIDIRECT SMB-SMBJ10A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ10A-TPMSTR-ND.
TVS 600W 11V UNIDIRECT SMB - SMBJ11A-TP
 Order TVS 600W 11V UNIDIRECT SMB-SMBJ11A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ11A-TPMSTR-ND.
TVS 600W 12V UNIDIRECT SMB - SMBJ12A-TP
 Order TVS 600W 12V UNIDIRECT SMB-SMBJ12A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ12A-TPMSTR-ND.
TVS 600W 13V UNIDIRECT SMB - SMBJ13A-TP
 Order TVS 600W 13V UNIDIRECT SMB-SMBJ13A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ13A-TPMSTR-ND.
TVS 600W 14V UNIDIRECT SMB - SMBJ14A-TP
 Order TVS 600W 14V UNIDIRECT SMB-SMBJ14A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBJ14A-TPMSTR-ND.