IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM1875T-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.07
1.44
1.2
1.03
0.96
0.91
Extended Price
2.07
36.00
120.00
257.50
480.00
910.00
Manufacturer Part NumberLM1875T/NOPB
Product DescriptionIC AMP AUDIO POWER 20W TO-220-5
Quantity Available 953
All prices are in GBP

IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM1875T/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / CaseTO-220-5 (Bent and Staggered Leads)
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply16 V ~ 60 V, ±8 V ~ 30 V
Packaging-
FeaturesShutdown
Max Output Power x Channels @ Load20W x 1 @ 8 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM1875T NOPB
LM1875TNOPB
LM1875T ND
LM1875TND
LM1875T

Purchase IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB
Integrated Circuits (ICs)

IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB (LM1875T-ND)

Related parts Integrated Circuits (ICs):
IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB
 Order IC AMP AUDIO POWER 20W TO-220-5-LM1875T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1875T-ND.
IC AMP AUDIO POWER 30W TO-220-11 - LM4700TF/NOPB
 Order IC AMP AUDIO POWER 30W TO-220-11-LM4700TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4700TF-ND.
IC AMP AUDIO POWER 120W TO-220 - LM4780TA/NOPB
 Order IC AMP AUDIO POWER 120W TO-220-LM4780TA/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4780TA-ND.
IC AMP AUDIO POWER 2.5W 8-DIP - LM380N-8/NOPB
 Order IC AMP AUDIO POWER 2.5W 8-DIP-LM380N-8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-8-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-1/NOPB
 Order IC AMP AUDIO POWER LOW V 8-DIP-LM386N-1/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-1-ND.
IC AMP AUDIO POWER 2.5W 14-DIP - LM380N/NOPB
 Order IC AMP AUDIO POWER 2.5W 14-DIP-LM380N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-3/NOPB
 Order IC AMP AUDIO POWER LOW V 8-DIP-LM386N-3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-3-ND.
IC AMP AUDIO POWER LOW V 8-DIP - LM386N-4/NOPB
 Order IC AMP AUDIO POWER LOW V 8-DIP-LM386N-4/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-4-ND.
IC AMP AUDIO PWR HP 40W TO220-11 - LM2876TF/NOPB
 Order IC AMP AUDIO PWR HP 40W TO220-11-LM2876TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2876TF-ND.
IC AMP AUDIO PWR HP 68W TO220-11 - LM3886T/NOPB
 Order IC AMP AUDIO PWR HP 68W TO220-11-LM3886T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3886T-ND.
IC AMP AUDIO PWR HP 68W TO220-11 - LM3886TF/NOPB
 Order IC AMP AUDIO PWR HP 68W TO220-11-LM3886TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3886TF-ND.
IC AMP AUDIO PWR HP 56W TO220-11 - LM3875TF/NOPB
 Order IC AMP AUDIO PWR HP 56W TO220-11-LM3875TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3875TF-ND.
IC AMP AUDIO DUAL 30W TO-220-15 - LM4765T
 Order IC AMP AUDIO DUAL 30W TO-220-15-LM4765T online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4765T-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
 Order IC AMP AUDIO PWR CLASS D 8-LLP-LM4675SD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675SDCT-ND.
IC AMP AUDIO SOLUTION TO-220-15 - LM4652TF
 Order IC AMP AUDIO SOLUTION TO-220-15-LM4652TF online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4652TF-ND.