RES 88.7 OHM 1/20W 1% 0201 SMD - CRCW020188R7FNED - Resistors

Digi-Key Part Number CRCW020188R7FNED-ND
Price Break
10000
Unit Price
0.01782
Extended Price
178.20
Manufacturer Part NumberCRCW020188R7FNED
Product DescriptionRES 88.7 OHM 1/20W 1% 0201 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 88.7 OHM 1/20W 1% 0201 SMD - CRCW020188R7FNED - Resistors Details
Technical/Catalog InformationCRCW020188R7FNED
VendorVishay/Dale
CategoryResistors
Resistance In Ohms88.7
Power (Watts)0.05W, 1/20W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW020188R7FNED
CRCW020188R7FNED

Purchase RES 88.7 OHM 1/20W 1% 0201 SMD - CRCW020188R7FNED - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 88.7 OHM 1/20W 1% 0201 SMD - CRCW020188R7FNED
Resistors

RES 88.7 OHM 1/20W 1% 0201 SMD - CRCW020188R7FNED (CRCW020188R7FNED-ND)

Related parts Resistors:
RES 887 OHM 1/20W 1% 0201 SMD - CRCW0201887RFNED
 Order RES 887 OHM 1/20W 1% 0201 SMD-CRCW0201887RFNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201887RFNED-ND.
RES 88.7 OHM 1/20W 1% 0201 SMD - ERJ-1GEF88R7C
 Order RES 88.7 OHM 1/20W 1% 0201 SMD-ERJ-1GEF88R7C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P88.7ABTR-ND.
RES 887 OHM 1/20W 1% 0201 SMD - ERJ-1GEF8870C
 Order RES 887 OHM 1/20W 1% 0201 SMD-ERJ-1GEF8870C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P887ABTR-ND.
RES 88.7 OHM 1/20W 1% 0201 SMD - ERJ-1GEF88R7C
 Order RES 88.7 OHM 1/20W 1% 0201 SMD-ERJ-1GEF88R7C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P88.7ABCT-ND.
RES 887 OHM 1/20W 1% 0201 SMD - ERJ-1GEF8870C
 Order RES 887 OHM 1/20W 1% 0201 SMD-ERJ-1GEF8870C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P887ABCT-ND.
RES 88.7 OHM 1/20W 1% 0201 SMD - ERJ-1GEF88R7C
 Order RES 88.7 OHM 1/20W 1% 0201 SMD-ERJ-1GEF88R7C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P88.7ABDKR-ND.
RES 887 OHM 1/20W 1% 0201 SMD - ERJ-1GEF8870C
 Order RES 887 OHM 1/20W 1% 0201 SMD-ERJ-1GEF8870C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P887ABDKR-ND.
RES 887 OHM 1/16W 1% 0402 SMD - CRCW0402887RFKTD
 Order RES 887 OHM 1/16W 1% 0402 SMD-CRCW0402887RFKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402887RFKTD-ND.
RES 88.7 OHM 1/16W 1% 0402 SMD - CRCW040288R7FKTD
 Order RES 88.7 OHM 1/16W 1% 0402 SMD-CRCW040288R7FKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040288R7FKTD-ND.
RES 8.87 OHM 1/16W 1% 0402 SMD - CRCW04028R87FNTD
 Order RES 8.87 OHM 1/16W 1% 0402 SMD-CRCW04028R87FNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04028R87FNTD-ND.
RES 887 OHM 1/10W 1% 0603 SMD - CRCW0603887RFKTA
 Order RES 887 OHM 1/10W 1% 0603 SMD-CRCW0603887RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603887RFKTA-ND.
RES 88.7 OHM 1/10W 1% 0603 SMD - CRCW060388R7FKTA
 Order RES 88.7 OHM 1/10W 1% 0603 SMD-CRCW060388R7FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060388R7FKTA-ND.
RES 8.87 OHM 1/10W 1% 0603 SMD - CRCW06038R87FNTA
 Order RES 8.87 OHM 1/10W 1% 0603 SMD-CRCW06038R87FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06038R87FNTA-ND.
RES 887 OHM 1/8W 1% 0805 SMD - CRCW0805887RFKTA
 Order RES 887 OHM 1/8W 1% 0805 SMD-CRCW0805887RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805887RFKTA-ND.
RES 88.7 OHM 1/8W 1% 0805 SMD - CRCW080588R7FKTA
 Order RES 88.7 OHM 1/8W 1% 0805 SMD-CRCW080588R7FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080588R7FKTA-ND.