CONN EDGECARD 12POS .100X.200 - ECC06DJWN - Connectors

Digi-Key Part Number S7248-ND
Price Break
1
10
100
500
1000
5000
Unit Price
3.42
2.718
1.9023
1.52182
1.41313
1.35878
Extended Price
3.42
27.18
190.23
760.91
1413.13
6793.90
Manufacturer Part NumberECC06DJWN
Product DescriptionCONN EDGECARD 12POS .100X.200
Quantity Available 49
All prices are in GBP

CONN EDGECARD 12POS .100X.200 - ECC06DJWN - Connectors Details
Technical/Catalog InformationECC06DJWN
VendorSullins Electronics Corp.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold, 30µin (0.76µm)
Mounting TypeThrough Hole, Press-Fit
Features-
Series-
Number of Positions12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC06DJWN
ECC06DJWN
S7248 ND
S7248ND
S7248

Purchase CONN EDGECARD 12POS .100X.200 - ECC06DJWN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN EDGECARD 12POS .100X.200 - ECC06DJWN
Connectors

CONN EDGECARD 12POS .100X.200 - ECC06DJWN (S7248-ND)

Related parts Connectors:
CONN EDGECARD 12POS .100X.200 - ECC06DJWN
 Order CONN EDGECARD 12POS .100X.200-ECC06DJWN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S7248-ND.
CONN EDGECARD 12POS .05" SIDE MT - ACB12DKBS
 Order CONN EDGECARD 12POS .05" SIDE MT-ACB12DKBS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S7156-ND.
CONN EDGECARD 12POS .100 DIP SLD - FMC06DRYH
 Order CONN EDGECARD 12POS .100 DIP SLD-FMC06DRYH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S7231-ND.
CONN EDGECARD 12POS .100X.200 - ECC06DJBN
 Order CONN EDGECARD 12POS .100X.200-ECC06DJBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S7265-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHAD
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHAD online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHAD-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHAN
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHAN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHAN-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHAR
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHAR online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHAR-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHAS
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHAS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHAS-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHAT
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHAT online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHAT-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHBD
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHBD online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHBD-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHBN
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHBN-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHBR
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHBR online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHBR-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHBS
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHBS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHBS-ND.
CONN EDGECARD 12POS R/A .050 DIP - ACB06DHBT
 Order CONN EDGECARD 12POS R/A .050 DIP-ACB06DHBT online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ACB06DHBT-ND.
CONN EDGECARD 12POS .050 SMD - ABB06DHFD
 Order CONN EDGECARD 12POS .050 SMD-ABB06DHFD online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number ABB06DHFD-ND.