BUS SHOP TRAVELER 9.5X11" 100PK - 07473
BUS SHOP TRAVELER 9.5X11" 100PK - 07473 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||
BUS SHOP TRAVELER 9.5X11" 100PK - 07473 (07473-ND)
Related parts :BUS SHOP TRAVELER 9.5X11" 100PK - 07473
Order BUS SHOP TRAVELER 9.5X11" 100PK-07473 online from Digi-Key. Manufactured by Desco. Digi-Key part number 07473-ND.
IC UNIV BUS TXRX TRI-ST 48-TSSOP - SN74VMEH22501DGGR
Order IC UNIV BUS TXRX TRI-ST 48-TSSOP-SN74VMEH22501DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13309-1-ND.
RES NETWORK 10K OHM 9 ELEMENT - EXB-F10E103G
Order RES NETWORK 10K OHM 9 ELEMENT-EXB-F10E103G online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q9103-ND.
9 VOLT 1.0 AMP POS VOLT REG - AN7809
Order 9 VOLT 1.0 AMP POS VOLT REG-AN7809 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7809-ND.
BLACK 16AWG HOOKUP WIRE STRANDED - C2104-12-01
Order BLACK 16AWG HOOKUP WIRE STRANDED-C2104-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104B-100-ND.
BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065-12-01
Order BLK-STRANDED-HOOKUP WIRE 16 AWG-C2065-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065B-100-ND.
BUS STRIPS .08" WIDE 1=10PC PKG - T107/C
Order BUS STRIPS .08" WIDE 1=10PC PKG-T107/C online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1064-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
Order BLK-SOLID-HOOK-UP WIRE 16 AWG-C2053-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
RED STRANDED-HOOKUP WIRE 18 AWG - C2064-12-03
Order RED STRANDED-HOOKUP WIRE 18 AWG-C2064-12-03 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064R-100-ND.
IC BUS REGISTER 8STAGE 16-DIP - CD4094BE
Order IC BUS REGISTER 8STAGE 16-DIP-CD4094BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2069-5-ND.
DIODE STD REC 60V 275A DO-9 - 1N4044
Order DIODE STD REC 60V 275A DO-9-1N4044 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N4044-ND.
DIODE STD REC 250V 275A DO-9 - 1N4048
Order DIODE STD REC 250V 275A DO-9-1N4048 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N4048-ND.
DB-9 PC INTERFACE CABLE - CA-02
Order DB-9 PC INTERFACE CABLE-CA-02 online from Digi-Key. Manufactured by Blue Earth Research. Digi-Key part number CA-02-ND.
BNC ADAPTER R/T JACK - PLUG - 31-9-RFX
Order BNC ADAPTER R/T JACK - PLUG-31-9-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1071-ND.
BACKSHELL 9 POS - 3357-9209
Order BACKSHELL 9 POS-3357-9209 online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS09-ND.