CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5

Digi-Key Part Number PCF1100CT-ND
Price Break
10
100
500
1000
Unit Price
0.381
0.3304
0.2541
0.21853
Extended Price
3.81
33.04
127.05
218.53
Manufacturer Part NumberECH-U1H821GB5
Product DescriptionCAP .00082UF 50V PPS FILM SMD 2%
Quantity Available 2200
All prices are in GBP

CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5 Details
Technical/Catalog InformationECH-U1H821GB5
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.00082µF
Voltage - Rated50V
Tolerance±2%
SeriesECH-U(B)
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
FeaturesPPS Film (High Grade Type) - Reflow/Flow
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECH U1H821GB5
ECHU1H821GB5
PCF1100CT ND
PCF1100CTND
PCF1100CT

Purchase CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5
CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5

CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5 (PCF1100CT-ND)

Related parts :
CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5
 Order CAP .00082UF 50V PPS FILM SMD 2%-ECH-U1H821GB5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1100CT-ND.
CAP .0056UF 50V PPS FILM SMD 2% - ECH-U1H562GB5
 Order CAP .0056UF 50V PPS FILM SMD 2%-ECH-U1H562GB5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1110CT-ND.
CAP .1UF 50V PPS FILM 1913 5% - ECH-U1H104JC9
 Order CAP .1UF 50V PPS FILM 1913 5%-ECH-U1H104JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1157CT-ND.
CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5
 Order CAP .0001UF 16V PPS FILM 0603 2%-ECH-U1C101GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1441CT-ND.
CAP .01UF 50V UF(B) FILM SMD - ECW-U1H103JB5
 Order CAP .01UF 50V UF(B) FILM SMD-ECW-U1H103JB5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1046TR-ND.
CAP .0001UF 100V PPS FILM ECH-S - ECH-S1101JZ
 Order CAP .0001UF 100V PPS FILM ECH-S-ECH-S1101JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1101J-ND.
CAP .01UF 100V PPS FILM ECH-S - ECH-S1103JZ
 Order CAP .01UF 100V PPS FILM ECH-S-ECH-S1103JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1103J-ND.
CAP 390PF 50V CERAMIC 0603 SMD - ECU-V1H391KBV
 Order CAP 390PF 50V CERAMIC 0603 SMD-ECU-V1H391KBV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC391BVTR-ND.
CAP 10PF 50V CERAMIC 0603 SMD - ECJ-1VC1H100D
 Order CAP 10PF 50V CERAMIC 0603 SMD-ECJ-1VC1H100D online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC100CVCT-ND.
CAP 10000PF 50V CERAMIC 0603 SMD - ECU-V1H103KBV
 Order CAP 10000PF 50V CERAMIC 0603 SMD-ECU-V1H103KBV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BVCT-ND.
CAP 10PF 50V CERAMIC 0402 SMD - ECJ-0EC1H100D
 Order CAP 10PF 50V CERAMIC 0402 SMD-ECJ-0EC1H100D online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC100CQCT-ND.
CAP 15PF 50V CERAMIC 0402 SMD - ECJ-0EC1H150J
 Order CAP 15PF 50V CERAMIC 0402 SMD-ECJ-0EC1H150J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150CQCT-ND.
CAP 22PF 50V CERAMIC 0402 SMD - ECJ-0EC1H220J
 Order CAP 22PF 50V CERAMIC 0402 SMD-ECJ-0EC1H220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC220CQCT-ND.
CAP 47PF 50V CERAMIC 0402 SMD - ECJ-0EC1H470J
 Order CAP 47PF 50V CERAMIC 0402 SMD-ECJ-0EC1H470J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC470CQCT-ND.
CAP 100PF 50V CERAMIC 0402 SMD - ECJ-0EC1H101J
 Order CAP 100PF 50V CERAMIC 0402 SMD-ECJ-0EC1H101J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC101CQCT-ND.