RES 3.83 OHM 1/16W 1% 0402 SMD - CRCW04023R83FNED - Resistors

Digi-Key Part Number 541-3.83LDKR-ND
Price Break
10
50
200
1000
Unit Price
0.055
0.0294
0.01685
0.01148
Extended Price
0.55
1.47
3.37
11.48
Manufacturer Part NumberCRCW04023R83FNED
Product DescriptionRES 3.83 OHM 1/16W 1% 0402 SMD
Quantity Available Available
All prices are in GBP

RES 3.83 OHM 1/16W 1% 0402 SMD - CRCW04023R83FNED - Resistors Details
Technical/Catalog InformationCRCW04023R83FNED
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms3.83
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW04023R83FNED
CRCW04023R83FNED
541 3 83LDKR ND
541383LDKRND
541-3.83LDKR

Purchase RES 3.83 OHM 1/16W 1% 0402 SMD - CRCW04023R83FNED - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.83 OHM 1/16W 1% 0402 SMD - CRCW04023R83FNED
Resistors

RES 3.83 OHM 1/16W 1% 0402 SMD - CRCW04023R83FNED (541-3.83LDKR-ND)

Related parts Resistors:
RES 383 OHM 1/16W 1% 0402 SMD - CRCW0402383RFKTD
 Order RES 383 OHM 1/16W 1% 0402 SMD-CRCW0402383RFKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402383RFKTD-ND.
RES 38.3 OHM 1/16W 1% 0402 SMD - CRCW040238R3FKTD
 Order RES 38.3 OHM 1/16W 1% 0402 SMD-CRCW040238R3FKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040238R3FKTD-ND.
RES 3.83 OHM 1/16W 1% 0402 SMD - CRCW04023R83FNTD
 Order RES 3.83 OHM 1/16W 1% 0402 SMD-CRCW04023R83FNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R83FNTD-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - CRCW04023R90JNED
 Order RES 3.9 OHM 1/16W 5% 0402 SMD-CRCW04023R90JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9JDKR-ND.
RES 3.9K OHM 1/16W 5% 0402 SMD - CRCW04023K90JNED
 Order RES 3.9K OHM 1/16W 5% 0402 SMD-CRCW04023K90JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9KJDKR-ND.
RES 3.9M OHM 1/16W 5% 0402 SMD - CRCW04023M90JNED
 Order RES 3.9M OHM 1/16W 5% 0402 SMD-CRCW04023M90JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9MJDKR-ND.
RES 430 OHM 1/16W 5% 0402 SMD - CRCW0402430RJNED
 Order RES 430 OHM 1/16W 5% 0402 SMD-CRCW0402430RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430JDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - CRCW0402430KJNED
 Order RES 430K OHM 1/16W 5% 0402 SMD-CRCW0402430KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KJDKR-ND.
RES 43 OHM 1/16W 5% 0402 SMD - CRCW040243R0JNED
 Order RES 43 OHM 1/16W 5% 0402 SMD-CRCW040243R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43JDKR-ND.
RES 43K OHM 1/16W 5% 0402 SMD - CRCW040243K0JNED
 Order RES 43K OHM 1/16W 5% 0402 SMD-CRCW040243K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43KJDKR-ND.
RES 470 OHM 1/16W 5% 0402 SMD - CRCW0402470RJNED
 Order RES 470 OHM 1/16W 5% 0402 SMD-CRCW0402470RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470JDKR-ND.
RES 470K OHM 1/16W 5% 0402 SMD - CRCW0402470KJNED
 Order RES 470K OHM 1/16W 5% 0402 SMD-CRCW0402470KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KJDKR-ND.
RES 47 OHM 1/16W 5% 0402 SMD - CRCW040247R0JNED
 Order RES 47 OHM 1/16W 5% 0402 SMD-CRCW040247R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47JDKR-ND.
RES 47K OHM 1/16W 5% 0402 SMD - CRCW040247K0JNED
 Order RES 47K OHM 1/16W 5% 0402 SMD-CRCW040247K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KJDKR-ND.
RES 4.3 OHM 1/16W 5% 0402 SMD - CRCW04024R30JNED
 Order RES 4.3 OHM 1/16W 5% 0402 SMD-CRCW04024R30JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3JDKR-ND.