RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG - Resistors

Digi-Key Part Number 541-30XDKR-ND
Price Break
10
50
200
1000
Unit Price
0.246
0.1322
0.0759
0.05181
Extended Price
2.46
6.61
15.18
51.81
Manufacturer Part NumberCRCW251230R0JNEG
Product DescriptionRES 30 OHM 1W 5% 2512 SMD
Quantity Available 0
All prices are in GBP

RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG - Resistors Details
Technical/Catalog InformationCRCW251230R0JNEG
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms30.0
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW251230R0JNEG
CRCW251230R0JNEG
541 30XDKR ND
54130XDKRND
541-30XDKR

Purchase RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
Resistors

RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG (541-30XDKR-ND)

Related parts Resistors:
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30XTR-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30XDKR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0XTR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0XCT-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0XDKR-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNTG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251230R0JNTG-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNTG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R00JNTG-ND.
RES .30 OHM 1W 1% 2512 SMD - WSL2512R3000FEA
 Order RES .30 OHM 1W 1% 2512 SMD-WSL2512R3000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.30TR-ND.
RES .30 OHM 1W 1% 2512 SMD - WSL2512R3000FEA
 Order RES .30 OHM 1W 1% 2512 SMD-WSL2512R3000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.30CT-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
 Order RES 0.0 OHM 1W 5% 2512 SMD-CRCW25120000Z0EG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0XTR-ND.
RES 1.0 OHM 1W 5% 2512 SMD - CRCW25121R00JNEG
 Order RES 1.0 OHM 1W 5% 2512 SMD-CRCW25121R00JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0XTR-ND.
RES 1.1 OHM 1W 5% 2512 SMD - CRCW25121R10JNEG
 Order RES 1.1 OHM 1W 5% 2512 SMD-CRCW25121R10JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.1XTR-ND.
RES 1.2 OHM 1W 5% 2512 SMD - CRCW25121R20JNEG
 Order RES 1.2 OHM 1W 5% 2512 SMD-CRCW25121R20JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.2XTR-ND.
RES 1.3 OHM 1W 5% 2512 SMD - CRCW25121R30JNEG
 Order RES 1.3 OHM 1W 5% 2512 SMD-CRCW25121R30JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.3XTR-ND.