RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA - Resistors

Digi-Key Part Number 541-27KVDKR-ND
Price Break
10
50
200
1000
Unit Price
0.189
0.102
0.0586
0.04
Extended Price
1.89
5.10
11.72
40.00
Manufacturer Part NumberCRCW121027K0JNEA
Product DescriptionRES 27K OHM 1/3W 5% 1210 SMD
Quantity Available Available
All prices are in GBP

RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA - Resistors Details
Technical/Catalog InformationCRCW121027K0JNEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms27.0K
Power (Watts)0.333W, 1/3W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW121027K0JNEA
CRCW121027K0JNEA
541 27KVDKR ND
54127KVDKRND
541-27KVDKR

Purchase RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA
Resistors

RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA (541-27KVDKR-ND)

Related parts Resistors:
RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA
 Order RES 27K OHM 1/3W 5% 1210 SMD-CRCW121027K0JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-27KVTR-ND.
RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA
 Order RES 27K OHM 1/3W 5% 1210 SMD-CRCW121027K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27KVCT-ND.
RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA
 Order RES 27K OHM 1/3W 5% 1210 SMD-CRCW121027K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27KVDKR-ND.
RES 2.7K OHM 1/3W 5% 1210 SMD - CRCW12102K70JNEA
 Order RES 2.7K OHM 1/3W 5% 1210 SMD-CRCW12102K70JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.7KVTR-ND.
RES 2.7K OHM 1/3W 5% 1210 SMD - CRCW12102K70JNEA
 Order RES 2.7K OHM 1/3W 5% 1210 SMD-CRCW12102K70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7KVCT-ND.
RES 2.7K OHM 1/3W 5% 1210 SMD - CRCW12102K70JNEA
 Order RES 2.7K OHM 1/3W 5% 1210 SMD-CRCW12102K70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7KVDKR-ND.
RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNTA
 Order RES 27K OHM 1/3W 5% 1210 SMD-CRCW121027K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121027K0JNTA-ND.
RES 2.7K OHM 1/3W 5% 1210 SMD - CRCW12102K70JNTA
 Order RES 2.7K OHM 1/3W 5% 1210 SMD-CRCW12102K70JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K70JNTA-ND.
RES 27K OHM 1/3W 5% 1210 SMD - RMCF 1/4 27K 5% R
 Order RES 27K OHM 1/3W 5% 1210 SMD-RMCF 1/4 27K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/427K5%R-ND.
RES 2.7K OHM 1/3W 5% 1210 SMD - RMCF 1/4 2.7K 5% R
 Order RES 2.7K OHM 1/3W 5% 1210 SMD-RMCF 1/4 2.7K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/42.7K5%R-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
 Order RES 0.0 OHM 1/3W 5% 1210 SMD-CRCW12100000Z0EA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0VTR-ND.
RES 1.0 OHM 1/3W 5% 1210 SMD - CRCW12101R00JNEA
 Order RES 1.0 OHM 1/3W 5% 1210 SMD-CRCW12101R00JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0VTR-ND.
RES 1.1 OHM 1/3W 5% 1210 SMD - CRCW12101R10JNEA
 Order RES 1.1 OHM 1/3W 5% 1210 SMD-CRCW12101R10JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.1VTR-ND.
RES 1.2 OHM 1/3W 5% 1210 SMD - CRCW12101R20JNEA
 Order RES 1.2 OHM 1/3W 5% 1210 SMD-CRCW12101R20JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.2VTR-ND.
RES 1.3 OHM 1/3W 5% 1210 SMD - CRCW12101R30JNEA
 Order RES 1.3 OHM 1/3W 5% 1210 SMD-CRCW12101R30JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.3VTR-ND.