RES 21.5K OHM 1/3W 1% 1210 SMD - CRCW121021K5FKEA - Resistors

Digi-Key Part Number 541-21.5KAADKR-ND
Price Break
10
50
200
1000
Unit Price
0.191
0.1026
0.0589
0.04019
Extended Price
1.91
5.13
11.78
40.19
Manufacturer Part NumberCRCW121021K5FKEA
Product DescriptionRES 21.5K OHM 1/3W 1% 1210 SMD
Quantity Available Available
All prices are in GBP

RES 21.5K OHM 1/3W 1% 1210 SMD - CRCW121021K5FKEA - Resistors Details
Technical/Catalog InformationCRCW121021K5FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms21.5K
Power (Watts)0.333W, 1/3W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW121021K5FKEA
CRCW121021K5FKEA
541 21 5KAADKR ND
541215KAADKRND
541-21.5KAADKR

Purchase RES 21.5K OHM 1/3W 1% 1210 SMD - CRCW121021K5FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 21.5K OHM 1/3W 1% 1210 SMD - CRCW121021K5FKEA
Resistors

RES 21.5K OHM 1/3W 1% 1210 SMD - CRCW121021K5FKEA (541-21.5KAADKR-ND)

Related parts Resistors:
RES 2.15K OHM 1/3W 1% 1210 SMD - CRCW12102K15FKEA
 Order RES 2.15K OHM 1/3W 1% 1210 SMD-CRCW12102K15FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.15KAADKR-ND.
RES 215K OHM 1/3W 1% 1210 SMD - CRCW1210215KFKTA
 Order RES 215K OHM 1/3W 1% 1210 SMD-CRCW1210215KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210215KFKTA-ND.
RES 21.5K OHM 1/3W 1% 1210 SMD - CRCW121021K5FKTA
 Order RES 21.5K OHM 1/3W 1% 1210 SMD-CRCW121021K5FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021K5FKTA-ND.
RES 2.15K OHM 1/3W 1% 1210 SMD - CRCW12102K15FKTA
 Order RES 2.15K OHM 1/3W 1% 1210 SMD-CRCW12102K15FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K15FKTA-ND.
RES 220K OHM 1/3W 5% 1210 SMD - CRCW1210220KJNEA
 Order RES 220K OHM 1/3W 5% 1210 SMD-CRCW1210220KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220KVDKR-ND.
RES 220 OHM 1/3W 5% 1210 SMD - CRCW1210220RJNEA
 Order RES 220 OHM 1/3W 5% 1210 SMD-CRCW1210220RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220VDKR-ND.
RES 22K OHM 1/3W 5% 1210 SMD - CRCW121022K0JNEA
 Order RES 22K OHM 1/3W 5% 1210 SMD-CRCW121022K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22KVDKR-ND.
RES 22 OHM 1/3W 5% 1210 SMD - CRCW121022R0JNEA
 Order RES 22 OHM 1/3W 5% 1210 SMD-CRCW121022R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22VDKR-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNEA
 Order RES 240K OHM 1/3W 5% 1210 SMD-CRCW1210240KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KVDKR-ND.
RES 240 OHM 1/3W 5% 1210 SMD - CRCW1210240RJNEA
 Order RES 240 OHM 1/3W 5% 1210 SMD-CRCW1210240RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240VDKR-ND.
RES 24K OHM 1/3W 5% 1210 SMD - CRCW121024K0JNEA
 Order RES 24K OHM 1/3W 5% 1210 SMD-CRCW121024K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KVDKR-ND.
RES 24 OHM 1/3W 5% 1210 SMD - CRCW121024R0JNEA
 Order RES 24 OHM 1/3W 5% 1210 SMD-CRCW121024R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24VDKR-ND.
RES 270K OHM 1/3W 5% 1210 SMD - CRCW1210270KJNEA
 Order RES 270K OHM 1/3W 5% 1210 SMD-CRCW1210270KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KVDKR-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNEA
 Order RES 270 OHM 1/3W 5% 1210 SMD-CRCW1210270RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270VDKR-ND.
RES 27K OHM 1/3W 5% 1210 SMD - CRCW121027K0JNEA
 Order RES 27K OHM 1/3W 5% 1210 SMD-CRCW121027K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27KVDKR-ND.