RES 215 OHM 1/16W 1% 0402 SMD - CRCW0402215RFKED - Resistors

Digi-Key Part Number 541-215LDKR-ND
Price Break
10
50
200
1000
Unit Price
0.055
0.0294
0.01685
0.01148
Extended Price
0.55
1.47
3.37
11.48
Manufacturer Part NumberCRCW0402215RFKED
Product DescriptionRES 215 OHM 1/16W 1% 0402 SMD
Quantity Available Available
All prices are in GBP

RES 215 OHM 1/16W 1% 0402 SMD - CRCW0402215RFKED - Resistors Details
Technical/Catalog InformationCRCW0402215RFKED
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms215
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW0402215RFKED
CRCW0402215RFKED
541 215LDKR ND
541215LDKRND
541-215LDKR

Purchase RES 215 OHM 1/16W 1% 0402 SMD - CRCW0402215RFKED - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 215 OHM 1/16W 1% 0402 SMD - CRCW0402215RFKED
Resistors

RES 215 OHM 1/16W 1% 0402 SMD - CRCW0402215RFKED (541-215LDKR-ND)

Related parts Resistors:
RES 21.5 OHM 1/16W 1% 0402 SMD - CRCW040221R5FKED
 Order RES 21.5 OHM 1/16W 1% 0402 SMD-CRCW040221R5FKED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5LDKR-ND.
RES 2.15 OHM 1/16W 1% 0402 SMD - CRCW04022R15FNED
 Order RES 2.15 OHM 1/16W 1% 0402 SMD-CRCW04022R15FNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.15LDKR-ND.
RES 215 OHM 1/16W 1% 0402 SMD - CRCW0402215RFKTD
 Order RES 215 OHM 1/16W 1% 0402 SMD-CRCW0402215RFKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402215RFKTD-ND.
RES 21.5 OHM 1/16W 1% 0402 SMD - CRCW040221R5FKTD
 Order RES 21.5 OHM 1/16W 1% 0402 SMD-CRCW040221R5FKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040221R5FKTD-ND.
RES 2.15 OHM 1/16W 1% 0402 SMD - CRCW04022R15FNTD
 Order RES 2.15 OHM 1/16W 1% 0402 SMD-CRCW04022R15FNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04022R15FNTD-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED
 Order RES 220 OHM 1/16W 5% 0402 SMD-CRCW0402220RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220JDKR-ND.
RES 220K OHM 1/16W 5% 0402 SMD - CRCW0402220KJNED
 Order RES 220K OHM 1/16W 5% 0402 SMD-CRCW0402220KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220KJDKR-ND.
RES 22 OHM 1/16W 5% 0402 SMD - CRCW040222R0JNED
 Order RES 22 OHM 1/16W 5% 0402 SMD-CRCW040222R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22JDKR-ND.
RES 22K OHM 1/16W 5% 0402 SMD - CRCW040222K0JNED
 Order RES 22K OHM 1/16W 5% 0402 SMD-CRCW040222K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22KJDKR-ND.
RES 240 OHM 1/16W 5% 0402 SMD - CRCW0402240RJNED
 Order RES 240 OHM 1/16W 5% 0402 SMD-CRCW0402240RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240JDKR-ND.
RES 240K OHM 1/16W 5% 0402 SMD - CRCW0402240KJNED
 Order RES 240K OHM 1/16W 5% 0402 SMD-CRCW0402240KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KJDKR-ND.
RES 24 OHM 1/16W 5% 0402 SMD - CRCW040224R0JNED
 Order RES 24 OHM 1/16W 5% 0402 SMD-CRCW040224R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24JDKR-ND.
RES 24K OHM 1/16W 5% 0402 SMD - CRCW040224K0JNED
 Order RES 24K OHM 1/16W 5% 0402 SMD-CRCW040224K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KJDKR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - CRCW0402270RJNED
 Order RES 270 OHM 1/16W 5% 0402 SMD-CRCW0402270RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270JDKR-ND.
RES 270K OHM 1/16W 5% 0402 SMD - CRCW0402270KJNED
 Order RES 270K OHM 1/16W 5% 0402 SMD-CRCW0402270KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KJDKR-ND.