RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED - Resistors

Digi-Key Part Number 541-1.8KJDKR-ND
Price Break
10
50
200
1000
Unit Price
0.049
0.0264
0.01515
0.01034
Extended Price
0.49
1.32
3.03
10.34
Manufacturer Part NumberCRCW04021K80JNED
Product DescriptionRES 1.8K OHM 1/16W 5% 0402 SMD
Quantity Available Available
All prices are in GBP

RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED - Resistors Details
Technical/Catalog InformationCRCW04021K80JNED
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.80K
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW04021K80JNED
CRCW04021K80JNED
541 1 8KJDKR ND
54118KJDKRND
541-1.8KJDKR

Purchase RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED
Resistors

RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED (541-1.8KJDKR-ND)

Related parts Resistors:
RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-CRCW04021K80JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8KJTR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-CRCW04021K80JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KJCT-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-CRCW04021K80JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KJDKR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - CRCW040218K0JNED
 Order RES 18K OHM 1/16W 5% 0402 SMD-CRCW040218K0JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-18KJTR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - CRCW040218K0JNED
 Order RES 18K OHM 1/16W 5% 0402 SMD-CRCW040218K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18KJCT-ND.
RES 18K OHM 1/16W 5% 0402 SMD - CRCW040218K0JNED
 Order RES 18K OHM 1/16W 5% 0402 SMD-CRCW040218K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18KJDKR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - CRCW040218K0JNTD
 Order RES 18K OHM 1/16W 5% 0402 SMD-CRCW040218K0JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040218K0JNTD-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNTD
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-CRCW04021K80JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021K80JNTD-ND.
RES 18K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ183X
 Order RES 18K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ183X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KJCT-ND.
RES 18K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ183X
 Order RES 18K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ183X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18KJTR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ182X
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ182X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KJCT-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ182X
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ182X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KJTR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - 9C04021A1801JLHF3
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-9C04021A1801JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8KJTR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - 9C04021A1802JLHF3
 Order RES 18K OHM 1/16W 5% 0402 SMD-9C04021A1802JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18KJTR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - 9C04021A1801JLHF3
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-9C04021A1801JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KJCT-ND.