RES 1.87K OHM 1/10W 1% 0603 SMD - CRCW06031K87FKEA - Resistors

Digi-Key Part Number 541-1.87KHDKR-ND
Price Break
10
50
200
1000
Unit Price
0.053
0.0288
0.01655
0.01129
Extended Price
0.53
1.44
3.31
11.29
Manufacturer Part NumberCRCW06031K87FKEA
Product DescriptionRES 1.87K OHM 1/10W 1% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 1.87K OHM 1/10W 1% 0603 SMD - CRCW06031K87FKEA - Resistors Details
Technical/Catalog InformationCRCW06031K87FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.87K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06031K87FKEA
CRCW06031K87FKEA
541 1 87KHDKR ND
541187KHDKRND
541-1.87KHDKR

Purchase RES 1.87K OHM 1/10W 1% 0603 SMD - CRCW06031K87FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.87K OHM 1/10W 1% 0603 SMD - CRCW06031K87FKEA
Resistors

RES 1.87K OHM 1/10W 1% 0603 SMD - CRCW06031K87FKEA (541-1.87KHDKR-ND)

Related parts Resistors:
RES 187K OHM 1/10W 1% 0603 SMD - CRCW0603187KFKTA
 Order RES 187K OHM 1/10W 1% 0603 SMD-CRCW0603187KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603187KFKTA-ND.
RES 18.7K OHM 1/10W 1% 0603 SMD - CRCW060318K7FKTA
 Order RES 18.7K OHM 1/10W 1% 0603 SMD-CRCW060318K7FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060318K7FKTA-ND.
RES 1.87K OHM 1/10W 1% 0603 SMD - CRCW06031K87FKTA
 Order RES 1.87K OHM 1/10W 1% 0603 SMD-CRCW06031K87FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031K87FKTA-ND.
RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L
 Order RES 18.7K OHM 1/10W .5% 0603 SMD-RT0603DRD0718K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18.7KDTR-ND.
RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L
 Order RES 18.7K OHM 1/10W .5% 0603 SMD-RT0603DRD0718K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.7KDCT-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - CRCW06031R80JNEA
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-CRCW06031R80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8GDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - CRCW06031K80JNEA
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-CRCW06031K80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KGDKR-ND.
RES 1.8M OHM 1/10W 5% 0603 SMD - CRCW06031M80JNEA
 Order RES 1.8M OHM 1/10W 5% 0603 SMD-CRCW06031M80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8MGDKR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - CRCW0603200RJNEA
 Order RES 200 OHM 1/10W 5% 0603 SMD-CRCW0603200RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200GDKR-ND.
RES 200K OHM 1/10W 5% 0603 SMD - CRCW0603200KJNEA
 Order RES 200K OHM 1/10W 5% 0603 SMD-CRCW0603200KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KGDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - CRCW060320R0JNEA
 Order RES 20 OHM 1/10W 5% 0603 SMD-CRCW060320R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20GDKR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - CRCW060320K0JNEA
 Order RES 20K OHM 1/10W 5% 0603 SMD-CRCW060320K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20KGDKR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - CRCW0603220RJNEA
 Order RES 220 OHM 1/10W 5% 0603 SMD-CRCW0603220RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220GDKR-ND.
RES 220K OHM 1/10W 5% 0603 SMD - CRCW0603220KJNEA
 Order RES 220K OHM 1/10W 5% 0603 SMD-CRCW0603220KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220KGDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - CRCW060322R0JNEA
 Order RES 22 OHM 1/10W 5% 0603 SMD-CRCW060322R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22GDKR-ND.