RES 1.80K OHM 1/10W 1% 0603 SMD - CRCW06031K80FKEA

Digi-Key Part Number 541-1.80KHDKR-ND
Price Break
10
50
200
1000
Unit Price
0.053
0.0288
0.01655
0.01129
Extended Price
0.53
1.44
3.31
11.29
Manufacturer Part NumberCRCW06031K80FKEA
Product DescriptionRES 1.80K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 1.80K OHM 1/10W 1% 0603 SMD - CRCW06031K80FKEA Details
Technical/Catalog InformationCRCW06031K80FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.80K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06031K80FKEA
CRCW06031K80FKEA
541 1 80KHDKR ND
541180KHDKRND
541-1.80KHDKR

Purchase RES 1.80K OHM 1/10W 1% 0603 SMD - CRCW06031K80FKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.80K OHM 1/10W 1% 0603 SMD - CRCW06031K80FKEA
RES 1.80K OHM 1/10W 1% 0603 SMD - CRCW06031K80FKEA

RES 1.80K OHM 1/10W 1% 0603 SMD - CRCW06031K80FKEA (541-1.80KHDKR-ND)

Related parts :
RES 180K OHM 1/10W 5% 0603 SMD - CRCW0603180KJNEA
 Order RES 180K OHM 1/10W 5% 0603 SMD-CRCW0603180KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-180KGTR-ND.
RES 180K OHM 1/10W 5% 0603 SMD - CRCW0603180KJNEA
 Order RES 180K OHM 1/10W 5% 0603 SMD-CRCW0603180KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180KGCT-ND.
RES 180K OHM 1/10W 5% 0603 SMD - CRCW0603180KJNEA
 Order RES 180K OHM 1/10W 5% 0603 SMD-CRCW0603180KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180KGDKR-ND.
RES 180K OHM 1/10W 1% 0603 SMD - CRCW0603180KFKTA
 Order RES 180K OHM 1/10W 1% 0603 SMD-CRCW0603180KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603180KFKTA-ND.
RES 18.0K OHM 1/10W 1% 0603 SMD - CRCW060318K0FKTA
 Order RES 18.0K OHM 1/10W 1% 0603 SMD-CRCW060318K0FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060318K0FKTA-ND.
RES 1.80K OHM 1/10W 1% 0603 SMD - CRCW06031K80FKTA
 Order RES 1.80K OHM 1/10W 1% 0603 SMD-CRCW06031K80FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031K80FKTA-ND.
RES 180K OHM 1/10W 5% 0603 SMD - CRCW0603180KJNTA
 Order RES 180K OHM 1/10W 5% 0603 SMD-CRCW0603180KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603180KJNTA-ND.
RES 180K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ184V
 Order RES 180K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ184V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P180KGTR-ND.
RES 180K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ184V
 Order RES 180K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ184V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180KGCT-ND.
RES 180K OHM 1/10W 5% 0603 SMD - 9C06031A1803JLHFT
 Order RES 180K OHM 1/10W 5% 0603 SMD-9C06031A1803JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-180KGTR-ND.
RES 180K OHM 1/10W 5% 0603 SMD - 9C06031A1803JLHFT
 Order RES 180K OHM 1/10W 5% 0603 SMD-9C06031A1803JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KGCT-ND.
RES 180K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ184V
 Order RES 180K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ184V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180KGDKR-ND.
RES 180K OHM 1/10W 5% 0603 SMD - 9C06031A1803JLHFT
 Order RES 180K OHM 1/10W 5% 0603 SMD-9C06031A1803JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KGDKR-ND.
RES 180K OHM 1/10W 5% 0603 SMD - MCR03EZPJ184
 Order RES 180K OHM 1/10W 5% 0603 SMD-MCR03EZPJ184 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM180KGTR-ND.
RES 180K OHM 1/10W 5% 0603 SMD - MCR03EZPJ184
 Order RES 180K OHM 1/10W 5% 0603 SMD-MCR03EZPJ184 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM180KGCT-ND.