RES 1.78M OHM 1/16W 1% 0402 SMD - CRCW04021M78FKED - Resistors

Digi-Key Part Number 541-1.78MLDKR-ND
Price Break
10
50
200
1000
Unit Price
0.055
0.0294
0.01685
0.01148
Extended Price
0.55
1.47
3.37
11.48
Manufacturer Part NumberCRCW04021M78FKED
Product DescriptionRES 1.78M OHM 1/16W 1% 0402 SMD
Quantity Available Available
All prices are in GBP

RES 1.78M OHM 1/16W 1% 0402 SMD - CRCW04021M78FKED - Resistors Details
Technical/Catalog InformationCRCW04021M78FKED
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.78M
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW04021M78FKED
CRCW04021M78FKED
541 1 78MLDKR ND
541178MLDKRND
541-1.78MLDKR

Purchase RES 1.78M OHM 1/16W 1% 0402 SMD - CRCW04021M78FKED - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.78M OHM 1/16W 1% 0402 SMD - CRCW04021M78FKED
Resistors

RES 1.78M OHM 1/16W 1% 0402 SMD - CRCW04021M78FKED (541-1.78MLDKR-ND)

Related parts Resistors:
RES 1.78M OHM 1/16W 1% 0402 SMD - CRCW04021M78FKTD
 Order RES 1.78M OHM 1/16W 1% 0402 SMD-CRCW04021M78FKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021M78FKTD-ND.
RES 1.8 OHM 1/16W 5% 0402 SMD - CRCW04021R80JNED
 Order RES 1.8 OHM 1/16W 5% 0402 SMD-CRCW04021R80JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8JDKR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - CRCW04021K80JNED
 Order RES 1.8K OHM 1/16W 5% 0402 SMD-CRCW04021K80JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KJDKR-ND.
RES 1.8M OHM 1/16W 5% 0402 SMD - CRCW04021M80JNED
 Order RES 1.8M OHM 1/16W 5% 0402 SMD-CRCW04021M80JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8MJDKR-ND.
RES 200 OHM 1/16W 5% 0402 SMD - CRCW0402200RJNED
 Order RES 200 OHM 1/16W 5% 0402 SMD-CRCW0402200RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200JDKR-ND.
RES 200K OHM 1/16W 5% 0402 SMD - CRCW0402200KJNED
 Order RES 200K OHM 1/16W 5% 0402 SMD-CRCW0402200KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KJDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - CRCW040220R0JNED
 Order RES 20 OHM 1/16W 5% 0402 SMD-CRCW040220R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20JDKR-ND.
RES 20K OHM 1/16W 5% 0402 SMD - CRCW040220K0JNED
 Order RES 20K OHM 1/16W 5% 0402 SMD-CRCW040220K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20KJDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED
 Order RES 220 OHM 1/16W 5% 0402 SMD-CRCW0402220RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220JDKR-ND.
RES 220K OHM 1/16W 5% 0402 SMD - CRCW0402220KJNED
 Order RES 220K OHM 1/16W 5% 0402 SMD-CRCW0402220KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220KJDKR-ND.
RES 22 OHM 1/16W 5% 0402 SMD - CRCW040222R0JNED
 Order RES 22 OHM 1/16W 5% 0402 SMD-CRCW040222R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22JDKR-ND.
RES 22K OHM 1/16W 5% 0402 SMD - CRCW040222K0JNED
 Order RES 22K OHM 1/16W 5% 0402 SMD-CRCW040222K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22KJDKR-ND.
RES 240 OHM 1/16W 5% 0402 SMD - CRCW0402240RJNED
 Order RES 240 OHM 1/16W 5% 0402 SMD-CRCW0402240RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240JDKR-ND.
RES 240K OHM 1/16W 5% 0402 SMD - CRCW0402240KJNED
 Order RES 240K OHM 1/16W 5% 0402 SMD-CRCW0402240KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KJDKR-ND.
RES 24 OHM 1/16W 5% 0402 SMD - CRCW040224R0JNED
 Order RES 24 OHM 1/16W 5% 0402 SMD-CRCW040224R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24JDKR-ND.