FERRITE 3A 100 OHM 1206 SMD - HI1206N101R-00 - Filters

Digi-Key Part Number 240-1008-1-ND
Price Break
10
50
100
250
500
1000
Unit Price
0.084
0.073
0.0673
0.05604
0.05046
0.04484
Extended Price
0.84
3.65
6.73
14.01
25.23
44.84
Manufacturer Part NumberHI1206N101R-00
Product DescriptionFERRITE 3A 100 OHM 1206 SMD
Quantity Available 0
All prices are in GBP

FERRITE 3A 100 OHM 1206 SMD - HI1206N101R-00 - Filters Details
Technical/Catalog InformationHI1206N101R-00
VendorSteward (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
SeriesHI
Current3A
Package / Case1206 (3216 metric)
Impedance100
PackagingCut Tape (CT)
Frequency100MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HI1206N101R 00
HI1206N101R00
240 1008 1 ND
24010081ND
240-1008-1

Purchase FERRITE 3A 100 OHM 1206 SMD - HI1206N101R-00 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRITE 3A 100 OHM 1206 SMD - HI1206N101R-00
Filters

FERRITE 3A 100 OHM 1206 SMD - HI1206N101R-00 (240-1008-1-ND)

Related parts Filters:
FERRITE 3A 100 OHM 1206 SMD - HI1206N101R-00
 Order FERRITE 3A 100 OHM 1206 SMD-HI1206N101R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1008-1-ND.
FERRITE 3A 80 OHM 1206 SMD - HI1206N800R-00
 Order FERRITE 3A 80 OHM 1206 SMD-HI1206N800R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1010-1-ND.
FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-00
 Order FERRITE 6A 50 OHM 1206 SMD-HI1206T500R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1009-1-ND.
FERRITE 500MA 600 OHM 1206 SMD - HZ1206E601R-00
 Order FERRITE 500MA 600 OHM 1206 SMD-HZ1206E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1019-1-ND.
FERRITE 4A 600 OHM 2220 SMD - HI2220P601R-00
 Order FERRITE 4A 600 OHM 2220 SMD-HI2220P601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1016-1-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
 Order FERRITE 500MA 600 OHM 0805 SMD-HZ0805E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1018-1-ND.
FERRITE 800MA 150 OHM 0805 SMD - LI0805H151R-00
 Order FERRITE 800MA 150 OHM 0805 SMD-LI0805H151R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1021-1-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
 Order FERRITE 1.5A 40 OHM 0805 SMD-MI0805K400R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1035-1-ND.
FERRITE 1.5A 60 OHM 1210 SMD - MI1210K600R-00
 Order FERRITE 1.5A 60 OHM 1210 SMD-MI1210K600R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1038-1-ND.
FERRITE 700MA 120 OHM 0603 SMD - LI0603G121R-00
 Order FERRITE 700MA 120 OHM 0603 SMD-LI0603G121R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1138-1-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
 Order FERRITE 1.5A 31 OHM 1206 SMD-MI1206K310R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2404-1-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-10
 Order FERRITE 1.5A 90 OHM 1206 SMD-MI1206K900R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2406-1-ND.
FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-10
 Order FERRITE 6A 50 OHM 1206 SMD-HI1206T500R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2412-1-ND.
FERRITE 800MA 40 OHM 0805 SMD - LI0805H400R-00
 Order FERRITE 800MA 40 OHM 0805 SMD-LI0805H400R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1024-2-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
 Order FERRITE 1.5A 40 OHM 0805 SMD-MI0805K400R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1035-2-ND.