FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00

Digi-Key Part Number 240-1035-2-ND
Price Break
40000
Unit Price
0.02162
Extended Price
864.80
Manufacturer Part NumberMI0805K400R-00
Product DescriptionFERRITE 1.5A 40 OHM 0805 SMD
Quantity Available 0
All prices are in GBP

FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00 Details
Technical/Catalog InformationMI0805K400R-00
VendorSteward
CategoryFilters
Filter TypeDifferential Mode - Single
SeriesMI
Current1.5A
Package / Case0805 (2012 metric)
Impedance40
PackagingTape & Reel (TR)
Frequency100MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MI0805K400R 00
MI0805K400R00
240 1035 2 ND
24010352ND
240-1035-2

Purchase FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00

FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00 (240-1035-2-ND)

Related parts :
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
 Order FERRITE 1.5A 40 OHM 0805 SMD-MI0805K400R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1035-2-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
 Order FERRITE 1.5A 40 OHM 0805 SMD-MI0805K400R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1035-1-ND.
FERRITE 800MA 40 OHM 0805 SMD - LI0805H400R-00
 Order FERRITE 800MA 40 OHM 0805 SMD-LI0805H400R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1024-2-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-10
 Order FERRITE 1.5A 40 OHM 0805 SMD-MI0805K400R-10 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2389-2-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
 Order FERRITE 500MA 600 OHM 0805 SMD-HZ0805E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1018-1-ND.
FERRITE 800MA 150 OHM 0805 SMD - LI0805H151R-00
 Order FERRITE 800MA 150 OHM 0805 SMD-LI0805H151R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1021-1-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-00
 Order FERRITE 800MA 120 OHM 0805 SMD-LI0805H121R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1041-2-ND.
FERRITE 3A 100 OHM 1206 SMD - HI1206N101R-00
 Order FERRITE 3A 100 OHM 1206 SMD-HI1206N101R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1008-1-ND.
FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-00
 Order FERRITE 6A 50 OHM 1206 SMD-HI1206T500R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1009-1-ND.
FERRITE 3A 80 OHM 1206 SMD - HI1206N800R-00
 Order FERRITE 3A 80 OHM 1206 SMD-HI1206N800R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1010-1-ND.
FERRITE 4A 600 OHM 2220 SMD - HI2220P601R-00
 Order FERRITE 4A 600 OHM 2220 SMD-HI2220P601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1016-1-ND.
FERRITE 500MA 600 OHM 1206 SMD - HZ1206E601R-00
 Order FERRITE 500MA 600 OHM 1206 SMD-HZ1206E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1019-1-ND.
FERRITE 1.5A 60 OHM 1210 SMD - MI1210K600R-00
 Order FERRITE 1.5A 60 OHM 1210 SMD-MI1210K600R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1038-1-ND.
FERRITE 700MA 120 OHM 0603 SMD - LI0603G121R-00
 Order FERRITE 700MA 120 OHM 0603 SMD-LI0603G121R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1138-1-ND.
FERRITE 300MA 600 OHM 0603 SMD - HZ0603C601R-00
 Order FERRITE 300MA 600 OHM 0603 SMD-HZ0603C601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1143-2-ND.