RES 154K OHM 1/16W 1% 0402 SMD - CRCW0402154KFKED - Resistors

Digi-Key Part Number 541-154KLCT-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.0244
0.01405
0.00957
Extended Price
0.46
1.22
2.81
9.57
Manufacturer Part NumberCRCW0402154KFKED
Product DescriptionRES 154K OHM 1/16W 1% 0402 SMD
Quantity Available 8110
All prices are in GBP

RES 154K OHM 1/16W 1% 0402 SMD - CRCW0402154KFKED - Resistors Details
Technical/Catalog InformationCRCW0402154KFKED
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms154K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW0402154KFKED
CRCW0402154KFKED
541 154KLCT ND
541154KLCTND
541-154KLCT

Purchase RES 154K OHM 1/16W 1% 0402 SMD - CRCW0402154KFKED - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 154K OHM 1/16W 1% 0402 SMD - CRCW0402154KFKED
Resistors

RES 154K OHM 1/16W 1% 0402 SMD - CRCW0402154KFKED (541-154KLCT-ND)

Related parts Resistors:
RES 15.4K OHM 1/16W 1% 0402 SMD - CRCW040215K4FKED
 Order RES 15.4K OHM 1/16W 1% 0402 SMD-CRCW040215K4FKED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15.4KLDKR-ND.
RES 1.54K OHM 1/16W 1% 0402 SMD - CRCW04021K54FKED
 Order RES 1.54K OHM 1/16W 1% 0402 SMD-CRCW04021K54FKED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.54KLDKR-ND.
RES 154K OHM 1/16W 1% 0402 SMD - CRCW0402154KFKTD
 Order RES 154K OHM 1/16W 1% 0402 SMD-CRCW0402154KFKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402154KFKTD-ND.
RES 15.4K OHM 1/16W 1% 0402 SMD - CRCW040215K4FKTD
 Order RES 15.4K OHM 1/16W 1% 0402 SMD-CRCW040215K4FKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040215K4FKTD-ND.
RES 1.54K OHM 1/16W 1% 0402 SMD - CRCW04021K54FKTD
 Order RES 1.54K OHM 1/16W 1% 0402 SMD-CRCW04021K54FKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021K54FKTD-ND.
RES 15 OHM 1/16W 5% 0402 SMD - CRCW040215R0JNED
 Order RES 15 OHM 1/16W 5% 0402 SMD-CRCW040215R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15JDKR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - CRCW040215K0JNED
 Order RES 15K OHM 1/16W 5% 0402 SMD-CRCW040215K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KJDKR-ND.
RES 160 OHM 1/16W 5% 0402 SMD - CRCW0402160RJNED
 Order RES 160 OHM 1/16W 5% 0402 SMD-CRCW0402160RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160JDKR-ND.
RES 160K OHM 1/16W 5% 0402 SMD - CRCW0402160KJNED
 Order RES 160K OHM 1/16W 5% 0402 SMD-CRCW0402160KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160KJDKR-ND.
RES 16 OHM 1/16W 5% 0402 SMD - CRCW040216R0JNED
 Order RES 16 OHM 1/16W 5% 0402 SMD-CRCW040216R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16JDKR-ND.
RES 16K OHM 1/16W 5% 0402 SMD - CRCW040216K0JNED
 Order RES 16K OHM 1/16W 5% 0402 SMD-CRCW040216K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16KJDKR-ND.
RES 180 OHM 1/16W 5% 0402 SMD - CRCW0402180RJNED
 Order RES 180 OHM 1/16W 5% 0402 SMD-CRCW0402180RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180JDKR-ND.
RES 180K OHM 1/16W 5% 0402 SMD - CRCW0402180KJNED
 Order RES 180K OHM 1/16W 5% 0402 SMD-CRCW0402180KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180KJDKR-ND.
RES 18 OHM 1/16W 5% 0402 SMD - CRCW040218R0JNED
 Order RES 18 OHM 1/16W 5% 0402 SMD-CRCW040218R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18JDKR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - CRCW040218K0JNED
 Order RES 18K OHM 1/16W 5% 0402 SMD-CRCW040218K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18KJDKR-ND.