RES 154 OHM 1/16W 1% 0402 SMD - CRCW0402154RFKED - Resistors

Digi-Key Part Number 541-154LCT-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.0244
0.01405
0.00957
Extended Price
0.46
1.22
2.81
9.57
Manufacturer Part NumberCRCW0402154RFKED
Product DescriptionRES 154 OHM 1/16W 1% 0402 SMD
Quantity Available 2230
All prices are in GBP

RES 154 OHM 1/16W 1% 0402 SMD - CRCW0402154RFKED - Resistors Details
Technical/Catalog InformationCRCW0402154RFKED
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms154
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW0402154RFKED
CRCW0402154RFKED
541 154LCT ND
541154LCTND
541-154LCT

Purchase RES 154 OHM 1/16W 1% 0402 SMD - CRCW0402154RFKED - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 154 OHM 1/16W 1% 0402 SMD - CRCW0402154RFKED
Resistors

RES 154 OHM 1/16W 1% 0402 SMD - CRCW0402154RFKED (541-154LCT-ND)

Related parts Resistors:
RES 15.4 OHM 1/16W 1% 0402 SMD - CRCW040215R4FKED
 Order RES 15.4 OHM 1/16W 1% 0402 SMD-CRCW040215R4FKED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15.4LDKR-ND.
RES 1.54 OHM 1/16W 1% 0402 SMD - CRCW04021R54FNED
 Order RES 1.54 OHM 1/16W 1% 0402 SMD-CRCW04021R54FNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.54LDKR-ND.
RES 154 OHM 1/16W 1% 0402 SMD - CRCW0402154RFKTD
 Order RES 154 OHM 1/16W 1% 0402 SMD-CRCW0402154RFKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402154RFKTD-ND.
RES 15.4 OHM 1/16W 1% 0402 SMD - CRCW040215R4FKTD
 Order RES 15.4 OHM 1/16W 1% 0402 SMD-CRCW040215R4FKTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040215R4FKTD-ND.
RES 1.54 OHM 1/16W 1% 0402 SMD - CRCW04021R54FNTD
 Order RES 1.54 OHM 1/16W 1% 0402 SMD-CRCW04021R54FNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R54FNTD-ND.
RES 15 OHM 1/16W 5% 0402 SMD - CRCW040215R0JNED
 Order RES 15 OHM 1/16W 5% 0402 SMD-CRCW040215R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15JDKR-ND.
RES 15K OHM 1/16W 5% 0402 SMD - CRCW040215K0JNED
 Order RES 15K OHM 1/16W 5% 0402 SMD-CRCW040215K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KJDKR-ND.
RES 160 OHM 1/16W 5% 0402 SMD - CRCW0402160RJNED
 Order RES 160 OHM 1/16W 5% 0402 SMD-CRCW0402160RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160JDKR-ND.
RES 160K OHM 1/16W 5% 0402 SMD - CRCW0402160KJNED
 Order RES 160K OHM 1/16W 5% 0402 SMD-CRCW0402160KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160KJDKR-ND.
RES 16 OHM 1/16W 5% 0402 SMD - CRCW040216R0JNED
 Order RES 16 OHM 1/16W 5% 0402 SMD-CRCW040216R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16JDKR-ND.
RES 16K OHM 1/16W 5% 0402 SMD - CRCW040216K0JNED
 Order RES 16K OHM 1/16W 5% 0402 SMD-CRCW040216K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16KJDKR-ND.
RES 180 OHM 1/16W 5% 0402 SMD - CRCW0402180RJNED
 Order RES 180 OHM 1/16W 5% 0402 SMD-CRCW0402180RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180JDKR-ND.
RES 180K OHM 1/16W 5% 0402 SMD - CRCW0402180KJNED
 Order RES 180K OHM 1/16W 5% 0402 SMD-CRCW0402180KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180KJDKR-ND.
RES 18 OHM 1/16W 5% 0402 SMD - CRCW040218R0JNED
 Order RES 18 OHM 1/16W 5% 0402 SMD-CRCW040218R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18JDKR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - CRCW040218K0JNED
 Order RES 18K OHM 1/16W 5% 0402 SMD-CRCW040218K0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18KJDKR-ND.