TEST POINT PC MULTI PURPOSE WHT - 5012

Digi-Key Part Number 5012K-ND
Price Break
10
100
500
1000
2500
5000
Unit Price
0.213
0.2036
0.13438
0.08612
0.07994
0.07395
Extended Price
2.13
20.36
67.19
86.12
199.85
369.75
Manufacturer Part Number5012
Product DescriptionTEST POINT PC MULTI PURPOSE WHT
Quantity Available 106127
All prices are in GBP

TEST POINT PC MULTI PURPOSE WHT - 5012 Details
Technical/Catalog Information5012
VendorKeystone Electronics
CategoryTest and Work Bench Equipment
MaterialBase - Valox, UL 94V-0
ColorWhite
TypePC Test Point - Multipurpose
Mounting Type0.063" Hole Diameter, Center 0.125" x 0.125"
Terminal0.015" x 0.032" (0.38mm x 0.81mm) Phosphor Bronze Wire, Tin Plated
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5012
5012
5012K ND
5012KND
5012K

Purchase TEST POINT PC MULTI PURPOSE WHT - 5012
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TEST POINT PC MULTI PURPOSE WHT - 5012
TEST POINT PC MULTI PURPOSE WHT - 5012

TEST POINT PC MULTI PURPOSE WHT - 5012 (5012K-ND)

Related parts :
TEST POINT PC MULTI PURPOSE WHT - 5012
 Order TEST POINT PC MULTI PURPOSE WHT-5012 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5012K-ND.
TEST POINT PC MULTI PURPOSE BLK - 5011
 Order TEST POINT PC MULTI PURPOSE BLK-5011 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5011K-ND.
TEST POINT PC COMPACT .063"D BLK - 5006
 Order TEST POINT PC COMPACT .063"D BLK-5006 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5006K-ND.
PC TEST POINT COMPACT SMT - 5016
 Order PC TEST POINT COMPACT SMT-5016 online from Digi-Key. Manufactured by Keystone Electronics (VA). Digi-Key part number 5016KCT-ND.
TERM PC TEST POINT LOOP .025"BR - 1249
 Order TERM PC TEST POINT LOOP .025"BR-1249 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1249K-ND.
HOLDER PC FUSE 5MM LOW PROFILE - 4527
 Order HOLDER PC FUSE 5MM LOW PROFILE-4527 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4527K-ND.
HOLDER BATT 9V UNIV PLASTIC PC - 1294
 Order HOLDER BATT 9V UNIV PLASTIC PC-1294 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1294K-ND.
HOLDER BATTERY 2CELL AAA PC MNT - 2468
 Order HOLDER BATTERY 2CELL AAA PC MNT-2468 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
TERMINAL SCREW 45DEG PC MNT - 7702
 Order TERMINAL SCREW 45DEG PC MNT-7702 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7702K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1991-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1991-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1991-2K-ND.
TERMINAL SCREW LOW PROFILE PC - 7775
 Order TERMINAL SCREW LOW PROFILE PC-7775 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7775K-ND.
TERMINAL SCREW PC HEAVY DUTY - 8196
 Order TERMINAL SCREW PC HEAVY DUTY-8196 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8196K-ND.
JACK PC PHONO WHITE - 970
 Order JACK PC PHONO WHITE-970 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 970K-ND.
JACK PC PHONO RED - 971
 Order JACK PC PHONO RED-971 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 971K-ND.
PIN MICRO .017 SWAGE MT .113" GD - 1967-3
 Order PIN MICRO .017 SWAGE MT .113" GD-1967-3 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1967-3K-ND.