RES 2.15K OHM 1/3W 1% 1210 SMD - CRCW12102K15FKEA - Resistors

Digi-Key Part Number 541-2.15KAACT-ND
Price Break
10
50
200
1000
Unit Price
0.178
0.0958
0.055
0.03751
Extended Price
1.78
4.79
11.00
37.51
Manufacturer Part NumberCRCW12102K15FKEA
Product DescriptionRES 2.15K OHM 1/3W 1% 1210 SMD
Quantity Available 4830
All prices are in GBP

RES 2.15K OHM 1/3W 1% 1210 SMD - CRCW12102K15FKEA - Resistors Details
Technical/Catalog InformationCRCW12102K15FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms2.15K
Power (Watts)0.333W, 1/3W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12102K15FKEA
CRCW12102K15FKEA
541 2 15KAACT ND
541215KAACTND
541-2.15KAACT

Purchase RES 2.15K OHM 1/3W 1% 1210 SMD - CRCW12102K15FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.15K OHM 1/3W 1% 1210 SMD - CRCW12102K15FKEA
Resistors

RES 2.15K OHM 1/3W 1% 1210 SMD - CRCW12102K15FKEA (541-2.15KAACT-ND)

Related parts Resistors:
RES 1.5K OHM 1/3W 5% 1210 SMD - CRCW12101K50JNEA
 Order RES 1.5K OHM 1/3W 5% 1210 SMD-CRCW12101K50JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.5KVTR-ND.
RES 15K OHM 1/3W 5% 1210 SMD - CRCW121015K0JNEA
 Order RES 15K OHM 1/3W 5% 1210 SMD-CRCW121015K0JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-15KVTR-ND.
RES 1.5K OHM 1/3W 5% 1210 SMD - CRCW12101K50JNEA
 Order RES 1.5K OHM 1/3W 5% 1210 SMD-CRCW12101K50JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5KVCT-ND.
RES 15K OHM 1/3W 5% 1210 SMD - CRCW121015K0JNEA
 Order RES 15K OHM 1/3W 5% 1210 SMD-CRCW121015K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KVCT-ND.
RES 15K OHM 1/3W 5% 1210 SMD - CRCW121015K0JNEA
 Order RES 15K OHM 1/3W 5% 1210 SMD-CRCW121015K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KVDKR-ND.
RES 1.5K OHM 1/3W 5% 1210 SMD - CRCW12101K50JNEA
 Order RES 1.5K OHM 1/3W 5% 1210 SMD-CRCW12101K50JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5KVDKR-ND.
RES 15K OHM 1/3W 5% 1210 SMD - RMCF 1/4 15K 5% R
 Order RES 15K OHM 1/3W 5% 1210 SMD-RMCF 1/4 15K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/415K5%R-ND.
RES 1.5K OHM 1/3W 5% 1210 SMD - RMCF 1/4 1.5K 5% R
 Order RES 1.5K OHM 1/3W 5% 1210 SMD-RMCF 1/4 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.5K5%R-ND.
RES 2 OHM 1/3W 5% 1210 SMD - RMCF 1/4 2 5% R
 Order RES 2 OHM 1/3W 5% 1210 SMD-RMCF 1/4 2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/425%R-ND.
RES 2.2K OHM 1/3W 5% 1210 SMD - CRCW12102K20JNEA
 Order RES 2.2K OHM 1/3W 5% 1210 SMD-CRCW12102K20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.2KVDKR-ND.
RES 2.2 OHM 1/3W 5% 1210 SMD - CRCW12102R20JNEA
 Order RES 2.2 OHM 1/3W 5% 1210 SMD-CRCW12102R20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.2VDKR-ND.
RES 2.4K OHM 1/3W 5% 1210 SMD - CRCW12102K40JNEA
 Order RES 2.4K OHM 1/3W 5% 1210 SMD-CRCW12102K40JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KVDKR-ND.
RES 2.4 OHM 1/3W 5% 1210 SMD - CRCW12102R40JNEA
 Order RES 2.4 OHM 1/3W 5% 1210 SMD-CRCW12102R40JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4VDKR-ND.
RES 2.7K OHM 1/3W 5% 1210 SMD - CRCW12102K70JNEA
 Order RES 2.7K OHM 1/3W 5% 1210 SMD-CRCW12102K70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7KVDKR-ND.
RES 2.7 OHM 1/3W 5% 1210 SMD - CRCW12102R70JNEA
 Order RES 2.7 OHM 1/3W 5% 1210 SMD-CRCW12102R70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7VDKR-ND.