LED HI EFF RED CLEAR 0805 SMD - CMD17-21VRC/TR8

Digi-Key Part Number L62401CT-ND
Price Break
1
10
100
250
500
Unit Price
0.17
0.148
0.1232
0.11088
0.09856
Extended Price
0.17
1.48
12.32
27.72
49.28
Manufacturer Part NumberCMD17-21VRC/TR8
Product DescriptionLED HI EFF RED CLEAR 0805 SMD
Quantity Available 3813
All prices are in GBP

LED HI EFF RED CLEAR 0805 SMD - CMD17-21VRC/TR8 Details
Technical/Catalog InformationCMD17-21VRC/TR8
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorRed
Lens Style/SizeRectangle, 1.4mm x 1.25mm
Millicandela Rating13mcd
Voltage Rating2.0V
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
Wavelength640nm
Current - Test20mA
Viewing Angle140°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMD17 21VRC TR8
CMD1721VRCTR8
L62401CT ND
L62401CTND
L62401CT

Purchase LED HI EFF RED CLEAR 0805 SMD - CMD17-21VRC/TR8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED HI EFF RED CLEAR 0805 SMD - CMD17-21VRC/TR8
LED HI EFF RED CLEAR 0805 SMD - CMD17-21VRC/TR8

LED HI EFF RED CLEAR 0805 SMD - CMD17-21VRC/TR8 (L62401CT-ND)

Related parts :
LED HI EFF RED CLEAR 0805 SMD - CMD17-21VRC/TR8
 Order LED HI EFF RED CLEAR 0805 SMD-CMD17-21VRC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62401CT-ND.
LED YELLOW CLEAR 0805 SMD - CMD17-21VYC/TR8
 Order LED YELLOW CLEAR 0805 SMD-CMD17-21VYC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62407CT-ND.
LED GREEN CLEAR 0805 SMD - CMD17-21VGC/TR8
 Order LED GREEN CLEAR 0805 SMD-CMD17-21VGC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62405CT-ND.
LED RED CLEAR 0805 SMD - 7012X1
 Order LED RED CLEAR 0805 SMD-7012X1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L61101TR-ND.
LED RED CLEAR 0805 SMD - LTST-C170CKT
 Order LED RED CLEAR 0805 SMD-LTST-C170CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1176-1-ND.
LED SUPER RED CLEAR 0805 SMD - LTST-C170KRKT
 Order LED SUPER RED CLEAR 0805 SMD-LTST-C170KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1415-1-ND.
LED HI EFF RED CLEAR SMT PLCC - QTLP670C2TR
 Order LED HI EFF RED CLEAR SMT PLCC-QTLP670C2TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number QTLP670C2CT-ND.
LED GREEN CLEAR 1206 SMD - CMD11-21VGC/TR8
 Order LED GREEN CLEAR 1206 SMD-CMD11-21VGC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62005TR-ND.
LED H.E. RED DIFF 1206 SMD - CMD15-21VRD/TR8
 Order LED H.E. RED DIFF 1206 SMD-CMD15-21VRD/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62301CT-ND.
LED WHITE CLEAR LENS SMD - CMD67-21UWC/TR8
 Order LED WHITE CLEAR LENS SMD-CMD67-21UWC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD67-21UWCCT-ND.
LED GREEN CLR LC GULL WING SMD - CMD28-21VGC/TR8/T1
 Order LED GREEN CLR LC GULL WING SMD-CMD28-21VGC/TR8/T1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62705CT-ND.
LED AMBER CLEAR 0805 SMD - LTST-C170AKT
 Order LED AMBER CLEAR 0805 SMD-LTST-C170AKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1177-2-ND.
LED RED CLEAR 1206 SMD - LTST-C150CKT
 Order LED RED CLEAR 1206 SMD-LTST-C150CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1167-1-ND.
LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT
 Order LED GREEN/RED CLEAR 1210 SMD-LTST-C155GEKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1172-1-ND.
LED BRITE GREEN CLEAR 0805 SMD - LTST-C170FKT
 Order LED BRITE GREEN CLEAR 0805 SMD-LTST-C170FKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1173-1-ND.