RES 1.13M OHM 1/16W 1% 0402 SMD - CRCW04021M13FKED - Resistors

Digi-Key Part Number 541-1.13MLTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
30.80
92.40
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW04021M13FKED
Product DescriptionRES 1.13M OHM 1/16W 1% 0402 SMD
Quantity Available 10000
All prices are in GBP

RES 1.13M OHM 1/16W 1% 0402 SMD - CRCW04021M13FKED - Resistors Details
Technical/Catalog InformationCRCW04021M13FKED
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.13M
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW04021M13FKED
CRCW04021M13FKED
541 1 13MLTR ND
541113MLTRND
541-1.13MLTR

Purchase RES 1.13M OHM 1/16W 1% 0402 SMD - CRCW04021M13FKED - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.13M OHM 1/16W 1% 0402 SMD - CRCW04021M13FKED
Resistors

RES 1.13M OHM 1/16W 1% 0402 SMD - CRCW04021M13FKED (541-1.13MLTR-ND)

Related parts Resistors:
RES 1.3M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.3M 5% R
 Order RES 1.3M OHM 1/16W 5% 0402 SMD-RMCF 1/16S 1.3M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.3M5%R-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10JTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJCT-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KJTR-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110JCT-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110JTR-ND.
RES 110K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ114X
 Order RES 110K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ114X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KJCT-ND.
RES 110K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ114X
 Order RES 110K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ114X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110KJTR-ND.