IC HS DIFET OPAMP 8-DIP - OPA637BP - Integrated Circuits (ICs)

Digi-Key Part Number OPA637BP-ND
Price Break
1
25
100
250
500
1000
Unit Price
16.4
15.3076
14.2142
13.94084
13.6675
13.50349
Extended Price
16.40
382.69
1421.42
3485.21
6833.75
13503.49
Manufacturer Part NumberOPA637BP
Product DescriptionIC HS DIFET OPAMP 8-DIP
Quantity Available 0
All prices are in GBP

IC HS DIFET OPAMP 8-DIP - OPA637BP - Integrated Circuits (ICs) Details
Technical/Catalog InformationOPA637BP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate135 V/µs
Gain Bandwidth Product80MHz
Current - Supply7.5mA
Current - Output/Channel45mA
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA637BP
OPA637BP

Purchase IC HS DIFET OPAMP 8-DIP - OPA637BP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HS DIFET OPAMP 8-DIP - OPA637BP
Integrated Circuits (ICs)

IC HS DIFET OPAMP 8-DIP - OPA637BP (OPA637BP-ND)

Related parts Integrated Circuits (ICs):
IC HS DIFET OPAMP 8-DIP - OPA637BP
 Order IC HS DIFET OPAMP 8-DIP-OPA637BP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637BP-ND.
IC HS DIFET OPAMP 8 DIP - OPA627AP
 Order IC HS DIFET OPAMP 8 DIP-OPA627AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AP-ND.
IC HS DIFET OPAMP 8 DIP - OPA627BP
 Order IC HS DIFET OPAMP 8 DIP-OPA627BP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627BP-ND.
IC HS PRECISION OPAMP 8 DIP - OPA602AP
 Order IC HS PRECISION OPAMP 8 DIP-OPA602AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA602AP-ND.
IC DUAL LN DIFET OPAMP 8 DIP - OPA2111KP
 Order IC DUAL LN DIFET OPAMP 8 DIP-OPA2111KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12983-5-ND.
IC FET-INPUT HS PREC OPAMP 8-DIP - OPA132PA
 Order IC FET-INPUT HS PREC OPAMP 8-DIP-OPA132PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA132PA-ND.
IC LN PRECISION OPAMP 8 DIP - OPA124P
 Order IC LN PRECISION OPAMP 8 DIP-OPA124P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124P-ND.
IC MICRO POWER OPAMP 8-DIP - OPA251PA
 Order IC MICRO POWER OPAMP 8-DIP-OPA251PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA251PA-ND.
IC DUAL PRECISION OPAMP 8-DIP - LT1013CP
 Order IC DUAL PRECISION OPAMP 8-DIP-LT1013CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1399-5-ND.
IC DUAL PRECISION OPAMP 8-DIP - OPA2228P
 Order IC DUAL PRECISION OPAMP 8-DIP-OPA2228P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2228P-ND.
IC LOW BIAS CURRENT OPAMP 8 DIP - OPA129P
 Order IC LOW BIAS CURRENT OPAMP 8 DIP-OPA129P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129P-ND.
IC DUAL MICRO PWR OPAMP 8-DIP - OPA2336P
 Order IC DUAL MICRO PWR OPAMP 8-DIP-OPA2336P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336P-ND.
IC DUAL JFET-INPUT OPAMP 8-DIP - TL072CP
 Order IC DUAL JFET-INPUT OPAMP 8-DIP-TL072CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1775-5-ND.
IC DUAL OPERATIONAL AMP 8-DIP - LM358P
 Order IC DUAL OPERATIONAL AMP 8-DIP-LM358P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1395-5-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2228U
 Order IC DUAL PRECISION OPAMP 8-SOIC-OPA2228U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2228U-ND.