IC DUAL HP OPAMP 5A OUTPUT TO-3 - OPA2541BM - Integrated Circuits (ICs)

Digi-Key Part Number OPA2541BM-ND
Price Break
1
25
100
250
500
1000
Unit Price
109.11
101.8404
94.5659
92.74732
90.92876
89.83761
Extended Price
109.11
2546.01
9456.59
23186.83
45464.38
89837.61
Manufacturer Part NumberOPA2541BM
Product DescriptionIC DUAL HP OPAMP 5A OUTPUT TO-3
Quantity Available 166
All prices are in GBP

IC DUAL HP OPAMP 5A OUTPUT TO-3 - OPA2541BM - Integrated Circuits (ICs) Details
Technical/Catalog InformationOPA2541BM
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / CaseTO-3-8
Slew Rate8 V/µs
Gain Bandwidth Product1.6MHz
Current - Supply50mA
Current - Output/Channel5A
Voltage - Supply, Single/Dual (±)±10 V ~ 40 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OPA2541BM
OPA2541BM

Purchase IC DUAL HP OPAMP 5A OUTPUT TO-3 - OPA2541BM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL HP OPAMP 5A OUTPUT TO-3 - OPA2541BM
Integrated Circuits (ICs)

IC DUAL HP OPAMP 5A OUTPUT TO-3 - OPA2541BM (OPA2541BM-ND)

Related parts Integrated Circuits (ICs):
IC DUAL HP OPAMP 5A OUTPUT TO-3 - OPA2541BM
 Order IC DUAL HP OPAMP 5A OUTPUT TO-3-OPA2541BM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2541BM-ND.
IC DUAL PRECISION OPAMP 8-DIP - LT1013CP
 Order IC DUAL PRECISION OPAMP 8-DIP-LT1013CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1399-5-ND.
IC DUAL PRECISION OPAMP 8-DIP - OPA2228P
 Order IC DUAL PRECISION OPAMP 8-DIP-OPA2228P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2228P-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2228U
 Order IC DUAL PRECISION OPAMP 8-SOIC-OPA2228U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2228U-ND.
IC DUAL HIGH-PWR OPAMP TO-3-8 - OPA2541SM
 Order IC DUAL HIGH-PWR OPAMP TO-3-8-OPA2541SM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2541SM-ND.
IC DUAL LN DIFET OPAMP 8 DIP - OPA2111KP
 Order IC DUAL LN DIFET OPAMP 8 DIP-OPA2111KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12983-5-ND.
IC DUAL HV HIGH-I OPAMP TO-3 - OPA2544BM
 Order IC DUAL HV HIGH-I OPAMP TO-3-OPA2544BM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2544BM-ND.
IC DUAL HV HIGH-I OPAMP TO220-11 - OPA2544T
 Order IC DUAL HV HIGH-I OPAMP TO220-11-OPA2544T online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2544T-ND.
IC DUAL MICRO PWR OPAMP 8-DIP - OPA2336P
 Order IC DUAL MICRO PWR OPAMP 8-DIP-OPA2336P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336P-ND.
IC DUAL MICRO PWR OPAMP SO-8 - OPA2336U
 Order IC DUAL MICRO PWR OPAMP SO-8-OPA2336U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336U-ND.
IC DUAL JFET-INPUT OPAMP 8-DIP - TL072CP
 Order IC DUAL JFET-INPUT OPAMP 8-DIP-TL072CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1775-5-ND.
IC DUAL RAIL-RAIL OPAMP 8-SOIC - TLV2472CD
 Order IC DUAL RAIL-RAIL OPAMP 8-SOIC-TLV2472CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2440-5-ND.
IC DUAL SW INTEGRATOR 24 DIP - ACF2101BP
 Order IC DUAL SW INTEGRATOR 24 DIP-ACF2101BP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ACF2101BP-ND.
IC DUAL SW INTEGRATOR 24 SOIC - ACF2101BU
 Order IC DUAL SW INTEGRATOR 24 SOIC-ACF2101BU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ACF2101BU-ND.
IC LN PRECISION OPAMP 8 DIP - OPA124P
 Order IC LN PRECISION OPAMP 8 DIP-OPA124P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124P-ND.