RES 82.5K OHM 1/4W 1% 1206 SMD - CRCW120682K5FKEA - Resistors

Digi-Key Part Number 541-82.5KFTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW120682K5FKEA
Product DescriptionRES 82.5K OHM 1/4W 1% 1206 SMD
Quantity Available 5000
All prices are in GBP

RES 82.5K OHM 1/4W 1% 1206 SMD - CRCW120682K5FKEA - Resistors Details
Technical/Catalog InformationCRCW120682K5FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms82.5K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW120682K5FKEA
CRCW120682K5FKEA
541 82 5KFTR ND
541825KFTRND
541-82.5KFTR

Purchase RES 82.5K OHM 1/4W 1% 1206 SMD - CRCW120682K5FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 82.5K OHM 1/4W 1% 1206 SMD - CRCW120682K5FKEA
Resistors

RES 82.5K OHM 1/4W 1% 1206 SMD - CRCW120682K5FKEA (541-82.5KFTR-ND)

Related parts Resistors:
RES 8.25K OHM 1/4W 1% 1206 SMD - CRCW12068K25FKEA
 Order RES 8.25K OHM 1/4W 1% 1206 SMD-CRCW12068K25FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.25KFDKR-ND.
RES 825K OHM 1/4W 1% 1206 SMD - CRCW1206825KFKTA
 Order RES 825K OHM 1/4W 1% 1206 SMD-CRCW1206825KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206825KFKTA-ND.
RES 82.5K OHM 1/4W 1% 1206 SMD - CRCW120682K5FKTA
 Order RES 82.5K OHM 1/4W 1% 1206 SMD-CRCW120682K5FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120682K5FKTA-ND.
RES 8.25K OHM 1/4W 1% 1206 SMD - CRCW12068K25FKTA
 Order RES 8.25K OHM 1/4W 1% 1206 SMD-CRCW12068K25FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12068K25FKTA-ND.
RES 8.2 OHM 1/4W 5% 1206 SMD - CRCW12068R20JNEA
 Order RES 8.2 OHM 1/4W 5% 1206 SMD-CRCW12068R20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.2EDKR-ND.
RES 8.2K OHM 1/4W 5% 1206 SMD - CRCW12068K20JNEA
 Order RES 8.2K OHM 1/4W 5% 1206 SMD-CRCW12068K20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.2KEDKR-ND.
RES 8.2M OHM 1/4W 5% 1206 SMD - CRCW12068M20JNEA
 Order RES 8.2M OHM 1/4W 5% 1206 SMD-CRCW12068M20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.2MEDKR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - CRCW1206910RJNEA
 Order RES 910 OHM 1/4W 5% 1206 SMD-CRCW1206910RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910EDKR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - CRCW1206910KJNEA
 Order RES 910K OHM 1/4W 5% 1206 SMD-CRCW1206910KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KEDKR-ND.
RES 91 OHM 1/4W 5% 1206 SMD - CRCW120691R0JNEA
 Order RES 91 OHM 1/4W 5% 1206 SMD-CRCW120691R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91EDKR-ND.
RES 91K OHM 1/4W 5% 1206 SMD - CRCW120691K0JNEA
 Order RES 91K OHM 1/4W 5% 1206 SMD-CRCW120691K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91KEDKR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - CRCW12069R10JNEA
 Order RES 9.1 OHM 1/4W 5% 1206 SMD-CRCW12069R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1EDKR-ND.
RES 9.1K OHM 1/4W 5% 1206 SMD - CRCW12069K10JNEA
 Order RES 9.1K OHM 1/4W 5% 1206 SMD-CRCW12069K10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1KEDKR-ND.
RES 9.1M OHM 1/4W 5% 1206 SMD - CRCW12069M10JNEA
 Order RES 9.1M OHM 1/4W 5% 1206 SMD-CRCW12069M10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1MEDKR-ND.
RES 825K OHM 1/4W 1% 1206 SMD - MCR18EZPF8253
 Order RES 825K OHM 1/4W 1% 1206 SMD-MCR18EZPF8253 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM825KFRTR-ND.