RES 82.0K OHM 1/4W 1% 1206 SMD - CRCW120682K0FKEA

Digi-Key Part Number 541-82.0KFTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW120682K0FKEA
Product DescriptionRES 82.0K OHM 1/4W 1% 1206 SMD
Quantity Available 10000
All prices are in GBP

RES 82.0K OHM 1/4W 1% 1206 SMD - CRCW120682K0FKEA Details
Technical/Catalog InformationCRCW120682K0FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms82.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW120682K0FKEA
CRCW120682K0FKEA
541 82 0KFTR ND
541820KFTRND
541-82.0KFTR

Purchase RES 82.0K OHM 1/4W 1% 1206 SMD - CRCW120682K0FKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 82.0K OHM 1/4W 1% 1206 SMD - CRCW120682K0FKEA
RES 82.0K OHM 1/4W 1% 1206 SMD - CRCW120682K0FKEA

RES 82.0K OHM 1/4W 1% 1206 SMD - CRCW120682K0FKEA (541-82.0KFTR-ND)

Related parts :
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
 Order RES 820K OHM 1/4W 5% 1206 SMD-CRCW1206820KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-820KETR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
 Order RES 820K OHM 1/4W 5% 1206 SMD-CRCW1206820KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KECT-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
 Order RES 820K OHM 1/4W 5% 1206 SMD-CRCW1206820KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KEDKR-ND.
RES 8.20K OHM 1/4W 1% 1206 SMD - CRCW12068K20FKEA
 Order RES 8.20K OHM 1/4W 1% 1206 SMD-CRCW12068K20FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.20KFDKR-ND.
RES 820K OHM 1/4W 1% 1206 SMD - CRCW1206820KFKTA
 Order RES 820K OHM 1/4W 1% 1206 SMD-CRCW1206820KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206820KFKTA-ND.
RES 82.0K OHM 1/4W 1% 1206 SMD - CRCW120682K0FKTA
 Order RES 82.0K OHM 1/4W 1% 1206 SMD-CRCW120682K0FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120682K0FKTA-ND.
RES 8.20K OHM 1/4W 1% 1206 SMD - CRCW12068K20FKTA
 Order RES 8.20K OHM 1/4W 1% 1206 SMD-CRCW12068K20FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12068K20FKTA-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNTA
 Order RES 820K OHM 1/4W 5% 1206 SMD-CRCW1206820KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206820KJNTA-ND.
RES 820K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ824V
 Order RES 820K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ824V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820KETR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ824V
 Order RES 820K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ824V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KECT-ND.
RES 820K OHM 1/4W 5% 1206 SMD - 9C12063A8203JLHFT
 Order RES 820K OHM 1/4W 5% 1206 SMD-9C12063A8203JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-820KETR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - 9C12063A8203JLHFT
 Order RES 820K OHM 1/4W 5% 1206 SMD-9C12063A8203JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820KECT-ND.
RES 820K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ824V
 Order RES 820K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ824V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KEDKR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - 9C12063A8203JLHFT
 Order RES 820K OHM 1/4W 5% 1206 SMD-9C12063A8203JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820KEDKR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - MCR18EZHJ824
 Order RES 820K OHM 1/4W 5% 1206 SMD-MCR18EZHJ824 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM820KETR-ND.