RES 66.5K OHM 1/4W 1% 1206 SMD - CRCW120666K5FKEA

Digi-Key Part Number 541-66.5KFTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW120666K5FKEA
Product DescriptionRES 66.5K OHM 1/4W 1% 1206 SMD
Quantity Available 10000
All prices are in GBP

RES 66.5K OHM 1/4W 1% 1206 SMD - CRCW120666K5FKEA Details
Technical/Catalog InformationCRCW120666K5FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms66.5K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW120666K5FKEA
CRCW120666K5FKEA
541 66 5KFTR ND
541665KFTRND
541-66.5KFTR

Purchase RES 66.5K OHM 1/4W 1% 1206 SMD - CRCW120666K5FKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 66.5K OHM 1/4W 1% 1206 SMD - CRCW120666K5FKEA
RES 66.5K OHM 1/4W 1% 1206 SMD - CRCW120666K5FKEA

RES 66.5K OHM 1/4W 1% 1206 SMD - CRCW120666K5FKEA (541-66.5KFTR-ND)

Related parts :
RES 665K OHM 3/4W 1% 2010 SMD - RMCF 1/2 665K 1% R
 Order RES 665K OHM 3/4W 1% 2010 SMD-RMCF 1/2 665K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2665K1%R-ND.
RES 6.65K OHM 1/4W 1% 1206 SMD - CRCW12066K65FKEA
 Order RES 6.65K OHM 1/4W 1% 1206 SMD-CRCW12066K65FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.65KFDKR-ND.
RES 665K OHM 1/4W 1% 1206 SMD - CRCW1206665KFKTA
 Order RES 665K OHM 1/4W 1% 1206 SMD-CRCW1206665KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206665KFKTA-ND.
RES 66.5K OHM 1/4W 1% 1206 SMD - CRCW120666K5FKTA
 Order RES 66.5K OHM 1/4W 1% 1206 SMD-CRCW120666K5FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120666K5FKTA-ND.
RES 6.65K OHM 1/4W 1% 1206 SMD - CRCW12066K65FKTA
 Order RES 6.65K OHM 1/4W 1% 1206 SMD-CRCW12066K65FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12066K65FKTA-ND.
RES 680 OHM 1/4W 5% 1206 SMD - CRCW1206680RJNEA
 Order RES 680 OHM 1/4W 5% 1206 SMD-CRCW1206680RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680EDKR-ND.
RES 680K OHM 1/4W 5% 1206 SMD - CRCW1206680KJNEA
 Order RES 680K OHM 1/4W 5% 1206 SMD-CRCW1206680KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680KEDKR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - CRCW120668R0JNEA
 Order RES 68 OHM 1/4W 5% 1206 SMD-CRCW120668R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68EDKR-ND.
RES 68K OHM 1/4W 5% 1206 SMD - CRCW120668K0JNEA
 Order RES 68K OHM 1/4W 5% 1206 SMD-CRCW120668K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KEDKR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - CRCW12066R20JNEA
 Order RES 6.2 OHM 1/4W 5% 1206 SMD-CRCW12066R20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2EDKR-ND.
RES 6.2K OHM 1/4W 5% 1206 SMD - CRCW12066K20JNEA
 Order RES 6.2K OHM 1/4W 5% 1206 SMD-CRCW12066K20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2KEDKR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - CRCW12066M20JNEA
 Order RES 6.2M OHM 1/4W 5% 1206 SMD-CRCW12066M20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2MEDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - CRCW12066R80JNEA
 Order RES 6.8 OHM 1/4W 5% 1206 SMD-CRCW12066R80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8EDKR-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - CRCW12066K80JNEA
 Order RES 6.8K OHM 1/4W 5% 1206 SMD-CRCW12066K80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KEDKR-ND.
RES 6.8M OHM 1/4W 5% 1206 SMD - CRCW12066M80JNEA
 Order RES 6.8M OHM 1/4W 5% 1206 SMD-CRCW12066M80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8MEDKR-ND.