RES 54.9K OHM 1/4W 1% 1206 SMD - CRCW120654K9FKEA

Digi-Key Part Number 541-54.9KFTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW120654K9FKEA
Product DescriptionRES 54.9K OHM 1/4W 1% 1206 SMD
Quantity Available 5000
All prices are in GBP

RES 54.9K OHM 1/4W 1% 1206 SMD - CRCW120654K9FKEA Details
Technical/Catalog InformationCRCW120654K9FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms54.9K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW120654K9FKEA
CRCW120654K9FKEA
541 54 9KFTR ND
541549KFTRND
541-54.9KFTR

Purchase RES 54.9K OHM 1/4W 1% 1206 SMD - CRCW120654K9FKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 54.9K OHM 1/4W 1% 1206 SMD - CRCW120654K9FKEA
RES 54.9K OHM 1/4W 1% 1206 SMD - CRCW120654K9FKEA

RES 54.9K OHM 1/4W 1% 1206 SMD - CRCW120654K9FKEA (541-54.9KFTR-ND)

Related parts :
RES 5.49K OHM 1/4W 1% 1206 SMD - CRCW12065K49FKEA
 Order RES 5.49K OHM 1/4W 1% 1206 SMD-CRCW12065K49FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.49KFDKR-ND.
RES 549K OHM 1/4W 1% 1206 SMD - CRCW1206549KFKTA
 Order RES 549K OHM 1/4W 1% 1206 SMD-CRCW1206549KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206549KFKTA-ND.
RES 54.9K OHM 1/4W 1% 1206 SMD - CRCW120654K9FKTA
 Order RES 54.9K OHM 1/4W 1% 1206 SMD-CRCW120654K9FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120654K9FKTA-ND.
RES 5.49K OHM 1/4W 1% 1206 SMD - CRCW12065K49FKTA
 Order RES 5.49K OHM 1/4W 1% 1206 SMD-CRCW12065K49FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12065K49FKTA-ND.
RES 560 OHM 1/4W 5% 1206 SMD - CRCW1206560RJNEA
 Order RES 560 OHM 1/4W 5% 1206 SMD-CRCW1206560RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560EDKR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNEA
 Order RES 560K OHM 1/4W 5% 1206 SMD-CRCW1206560KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KEDKR-ND.
RES 56 OHM 1/4W 5% 1206 SMD - CRCW120656R0JNEA
 Order RES 56 OHM 1/4W 5% 1206 SMD-CRCW120656R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56EDKR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - CRCW120656K0JNEA
 Order RES 56K OHM 1/4W 5% 1206 SMD-CRCW120656K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KEDKR-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - CRCW12065R10JNEA
 Order RES 5.1 OHM 1/4W 5% 1206 SMD-CRCW12065R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1EDKR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - CRCW12065K10JNEA
 Order RES 5.1K OHM 1/4W 5% 1206 SMD-CRCW12065K10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KEDKR-ND.
RES 5.1M OHM 1/4W 5% 1206 SMD - CRCW12065M10JNEA
 Order RES 5.1M OHM 1/4W 5% 1206 SMD-CRCW12065M10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1MEDKR-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - CRCW12065R60JNEA
 Order RES 5.6 OHM 1/4W 5% 1206 SMD-CRCW12065R60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6EDKR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-CRCW12065K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KEDKR-ND.
RES 5.6M OHM 1/4W 5% 1206 SMD - CRCW12065M60JNEA
 Order RES 5.6M OHM 1/4W 5% 1206 SMD-CRCW12065M60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6MEDKR-ND.
RES 620 OHM 1/4W 5% 1206 SMD - CRCW1206620RJNEA
 Order RES 620 OHM 1/4W 5% 1206 SMD-CRCW1206620RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620EDKR-ND.