RES 27.0K OHM 1/4W 1% 1206 SMD - CRCW120627K0FKEA - Resistors

Digi-Key Part Number 541-27.0KFTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW120627K0FKEA
Product DescriptionRES 27.0K OHM 1/4W 1% 1206 SMD
Quantity Available 5000
All prices are in GBP

RES 27.0K OHM 1/4W 1% 1206 SMD - CRCW120627K0FKEA - Resistors Details
Technical/Catalog InformationCRCW120627K0FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms27.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW120627K0FKEA
CRCW120627K0FKEA
541 27 0KFTR ND
541270KFTRND
541-27.0KFTR

Purchase RES 27.0K OHM 1/4W 1% 1206 SMD - CRCW120627K0FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 27.0K OHM 1/4W 1% 1206 SMD - CRCW120627K0FKEA
Resistors

RES 27.0K OHM 1/4W 1% 1206 SMD - CRCW120627K0FKEA (541-27.0KFTR-ND)

Related parts Resistors:
RES 270K OHM 3/4W 5% 2010 SMD - RMCF 1/2 270K 5% R
 Order RES 270K OHM 3/4W 5% 2010 SMD-RMCF 1/2 270K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2270K5%R-ND.
RES 270K OHM 1/4W 5% 1206 SMD - CRCW1206270KJNEA
 Order RES 270K OHM 1/4W 5% 1206 SMD-CRCW1206270KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270KETR-ND.
RES 270K OHM 1/4W 5% 1206 SMD - CRCW1206270KJNEA
 Order RES 270K OHM 1/4W 5% 1206 SMD-CRCW1206270KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KECT-ND.
RES 270K OHM 1/4W 5% 1206 SMD - CRCW1206270KJNEA
 Order RES 270K OHM 1/4W 5% 1206 SMD-CRCW1206270KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KEDKR-ND.
RES 2.70K OHM 1/4W 1% 1206 SMD - CRCW12062K70FKEA
 Order RES 2.70K OHM 1/4W 1% 1206 SMD-CRCW12062K70FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.70KFDKR-ND.
RES 270K OHM 1/4W 1% 1206 SMD - CRCW1206270KFKTA
 Order RES 270K OHM 1/4W 1% 1206 SMD-CRCW1206270KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206270KFKTA-ND.
RES 27.0K OHM 1/4W 1% 1206 SMD - CRCW120627K0FKTA
 Order RES 27.0K OHM 1/4W 1% 1206 SMD-CRCW120627K0FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120627K0FKTA-ND.
RES 2.70K OHM 1/4W 1% 1206 SMD - CRCW12062K70FKTA
 Order RES 2.70K OHM 1/4W 1% 1206 SMD-CRCW12062K70FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12062K70FKTA-ND.
RES 270K OHM 1/4W 5% 1206 SMD - CRCW1206270KJNTA
 Order RES 270K OHM 1/4W 5% 1206 SMD-CRCW1206270KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206270KJNTA-ND.
RES 270K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ274V
 Order RES 270K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ274V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270KETR-ND.
RES 270K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ274V
 Order RES 270K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ274V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270KECT-ND.
RES 270K OHM 1/4W 5% 1206 SMD - 9C12063A2703JLHFT
 Order RES 270K OHM 1/4W 5% 1206 SMD-9C12063A2703JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KETR-ND.
RES 270K OHM 1/4W 5% 1206 SMD - 9C12063A2703JLHFT
 Order RES 270K OHM 1/4W 5% 1206 SMD-9C12063A2703JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KECT-ND.
RES 270K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ274V
 Order RES 270K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ274V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270KEDKR-ND.
RES 270K OHM 1/4W 5% 1206 SMD - 9C12063A2703JLHFT
 Order RES 270K OHM 1/4W 5% 1206 SMD-9C12063A2703JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KEDKR-ND.