RES 21.0K OHM 1/4W 1% 1206 SMD - CRCW120621K0FKEA

Digi-Key Part Number 541-21.0KFTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW120621K0FKEA
Product DescriptionRES 21.0K OHM 1/4W 1% 1206 SMD
Quantity Available 10000
All prices are in GBP

RES 21.0K OHM 1/4W 1% 1206 SMD - CRCW120621K0FKEA Details
Technical/Catalog InformationCRCW120621K0FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms21.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW120621K0FKEA
CRCW120621K0FKEA
541 21 0KFTR ND
541210KFTRND
541-21.0KFTR

Purchase RES 21.0K OHM 1/4W 1% 1206 SMD - CRCW120621K0FKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 21.0K OHM 1/4W 1% 1206 SMD - CRCW120621K0FKEA
RES 21.0K OHM 1/4W 1% 1206 SMD - CRCW120621K0FKEA

RES 21.0K OHM 1/4W 1% 1206 SMD - CRCW120621K0FKEA (541-21.0KFTR-ND)

Related parts :
RES 2.10K OHM 1/4W 1% 1206 SMD - CRCW12062K10FKEA
 Order RES 2.10K OHM 1/4W 1% 1206 SMD-CRCW12062K10FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.10KFDKR-ND.
RES 210K OHM 1/4W 1% 1206 SMD - CRCW1206210KFKTA
 Order RES 210K OHM 1/4W 1% 1206 SMD-CRCW1206210KFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206210KFKTA-ND.
RES 21.0K OHM 1/4W 1% 1206 SMD - CRCW120621K0FKTA
 Order RES 21.0K OHM 1/4W 1% 1206 SMD-CRCW120621K0FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120621K0FKTA-ND.
RES 2.10K OHM 1/4W 1% 1206 SMD - CRCW12062K10FKTA
 Order RES 2.10K OHM 1/4W 1% 1206 SMD-CRCW12062K10FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12062K10FKTA-ND.
RES 220 OHM 1/4W 5% 1206 SMD - CRCW1206220RJNEA
 Order RES 220 OHM 1/4W 5% 1206 SMD-CRCW1206220RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220EDKR-ND.
RES 220K OHM 1/4W 5% 1206 SMD - CRCW1206220KJNEA
 Order RES 220K OHM 1/4W 5% 1206 SMD-CRCW1206220KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220KEDKR-ND.
RES 22 OHM 1/4W 5% 1206 SMD - CRCW120622R0JNEA
 Order RES 22 OHM 1/4W 5% 1206 SMD-CRCW120622R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22EDKR-ND.
RES 22K OHM 1/4W 5% 1206 SMD - CRCW120622K0JNEA
 Order RES 22K OHM 1/4W 5% 1206 SMD-CRCW120622K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-22KEDKR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - CRCW1206240RJNEA
 Order RES 240 OHM 1/4W 5% 1206 SMD-CRCW1206240RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240EDKR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
 Order RES 240K OHM 1/4W 5% 1206 SMD-CRCW1206240KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KEDKR-ND.
RES 24 OHM 1/4W 5% 1206 SMD - CRCW120624R0JNEA
 Order RES 24 OHM 1/4W 5% 1206 SMD-CRCW120624R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24EDKR-ND.
RES 24K OHM 1/4W 5% 1206 SMD - CRCW120624K0JNEA
 Order RES 24K OHM 1/4W 5% 1206 SMD-CRCW120624K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KEDKR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - CRCW1206270RJNEA
 Order RES 270 OHM 1/4W 5% 1206 SMD-CRCW1206270RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270EDKR-ND.
RES 270K OHM 1/4W 5% 1206 SMD - CRCW1206270KJNEA
 Order RES 270K OHM 1/4W 5% 1206 SMD-CRCW1206270KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KEDKR-ND.
RES 27 OHM 1/4W 5% 1206 SMD - CRCW120627R0JNEA
 Order RES 27 OHM 1/4W 5% 1206 SMD-CRCW120627R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27EDKR-ND.