IC TRANSIMPEDANCE AMP 14-DIP - IVC102P - Integrated Circuits (ICs)

Digi-Key Part Number IVC102P-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
4.22
3.3792
2.8512
2.7456
2.68224
2.64
2.57664
Extended Price
4.22
84.48
285.12
686.40
1341.12
2640.00
12883.20
Manufacturer Part NumberIVC102P
Product DescriptionIC TRANSIMPEDANCE AMP 14-DIP
Quantity Available 0
All prices are in GBP

IC TRANSIMPEDANCE AMP 14-DIP - IVC102P - Integrated Circuits (ICs) Details
Technical/Catalog InformationIVC102P
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeTransimpedance
Number of Circuits1 - Single
Package / Case14-DIP
Slew Rate3 V/µs
Gain Bandwidth Product2MHz
Current - Supply4.1mA
Current - Output/Channel20mA
Voltage - Supply, Single/Dual (±)±4.75 V ~ 18 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IVC102P
IVC102P

Purchase IC TRANSIMPEDANCE AMP 14-DIP - IVC102P - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TRANSIMPEDANCE AMP 14-DIP - IVC102P
Integrated Circuits (ICs)

IC TRANSIMPEDANCE AMP 14-DIP - IVC102P (IVC102P-ND)

Related parts Integrated Circuits (ICs):
IC TRANSIMPEDANCE AMP 14-DIP - IVC102P
 Order IC TRANSIMPEDANCE AMP 14-DIP-IVC102P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number IVC102P-ND.
IC TRANSIMPEDANCE AMP 14-SOIC - IVC102U
 Order IC TRANSIMPEDANCE AMP 14-SOIC-IVC102U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number IVC102U-ND.
IC INSTRUMENTATION AMP 14 DIP - INA101HP
 Order IC INSTRUMENTATION AMP 14 DIP-INA101HP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101HP-ND.
IC INSTRUMENTATION AMP 14-DIP - INA101AG
 Order IC INSTRUMENTATION AMP 14-DIP-INA101AG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101AG-ND.
IC PROG GAIN INSTR AMP 14 DIP - PGA202KP
 Order IC PROG GAIN INSTR AMP 14 DIP-PGA202KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA202KP-ND.
IC PROG GAIN INSTR AMP 14 DIP - PGA203KP
 Order IC PROG GAIN INSTR AMP 14 DIP-PGA203KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA203KP-ND.
IC QUAD FET INPUT OP AMP 14-DIP - OPA4137P
 Order IC QUAD FET INPUT OP AMP 14-DIP-OPA4137P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137P-ND.
IC QUAD FET INPUT OP AMP 14-DIP - OPA4137PA
 Order IC QUAD FET INPUT OP AMP 14-DIP-OPA4137PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137PA-ND.
IC QUAD MICRO PWR OP AMP 14-DIP - OPA4241PA
 Order IC QUAD MICRO PWR OP AMP 14-DIP-OPA4241PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241PA-ND.
IC QUAD MICRO PWR OP AMP 14-DIP - OPA4251PA
 Order IC QUAD MICRO PWR OP AMP 14-DIP-OPA4251PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251PA-ND.
IC QUADRUPLE LP OP AMP 14-DIP - MC3403N
 Order IC QUADRUPLE LP OP AMP 14-DIP-MC3403N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1406-5-ND.
IC QUAD PREC OP AMP 14-DIP - TLC274CN
 Order IC QUAD PREC OP AMP 14-DIP-TLC274CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1826-5-ND.
IC QUAD RAIL-RAIL OP AMP 14-DIP - TLV2774CN
 Order IC QUAD RAIL-RAIL OP AMP 14-DIP-TLV2774CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1905-5-ND.
IC QUAD RAIL-RAIL OP AMP 14-DIP - TLV2774IN
 Order IC QUAD RAIL-RAIL OP AMP 14-DIP-TLV2774IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1907-5-ND.
IC QUAD OP AMP 14-DIP - LM324N
 Order IC QUAD OP AMP 14-DIP-LM324N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1391-5-ND.