RES 576 OHM 1/4W 1% 1206 SMD - CRCW1206576RFKEA

Digi-Key Part Number 541-576FTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW1206576RFKEA
Product DescriptionRES 576 OHM 1/4W 1% 1206 SMD
Quantity Available 5000
All prices are in GBP

RES 576 OHM 1/4W 1% 1206 SMD - CRCW1206576RFKEA Details
Technical/Catalog InformationCRCW1206576RFKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms576
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW1206576RFKEA
CRCW1206576RFKEA
541 576FTR ND
541576FTRND
541-576FTR

Purchase RES 576 OHM 1/4W 1% 1206 SMD - CRCW1206576RFKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 576 OHM 1/4W 1% 1206 SMD - CRCW1206576RFKEA
RES 576 OHM 1/4W 1% 1206 SMD - CRCW1206576RFKEA

RES 576 OHM 1/4W 1% 1206 SMD - CRCW1206576RFKEA (541-576FTR-ND)

Related parts :
RES 57.6 OHM 1/4W 1% 1206 SMD - CRCW120657R6FKEA
 Order RES 57.6 OHM 1/4W 1% 1206 SMD-CRCW120657R6FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-57.6FDKR-ND.
RES 5.76 OHM 1/4W 1% 1206 SMD - CRCW12065R76FNEA
 Order RES 5.76 OHM 1/4W 1% 1206 SMD-CRCW12065R76FNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.76FDKR-ND.
RES 576 OHM 1/4W 1% 1206 SMD - CRCW1206576RFKTA
 Order RES 576 OHM 1/4W 1% 1206 SMD-CRCW1206576RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206576RFKTA-ND.
RES 57.6 OHM 1/4W 1% 1206 SMD - CRCW120657R6FKTA
 Order RES 57.6 OHM 1/4W 1% 1206 SMD-CRCW120657R6FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120657R6FKTA-ND.
RES 5.76 OHM 1/4W 1% 1206 SMD - CRCW12065R76FNTA
 Order RES 5.76 OHM 1/4W 1% 1206 SMD-CRCW12065R76FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12065R76FNTA-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - CRCW12065R10JNEA
 Order RES 5.1 OHM 1/4W 5% 1206 SMD-CRCW12065R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1EDKR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - CRCW12065K10JNEA
 Order RES 5.1K OHM 1/4W 5% 1206 SMD-CRCW12065K10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KEDKR-ND.
RES 5.1M OHM 1/4W 5% 1206 SMD - CRCW12065M10JNEA
 Order RES 5.1M OHM 1/4W 5% 1206 SMD-CRCW12065M10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1MEDKR-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - CRCW12065R60JNEA
 Order RES 5.6 OHM 1/4W 5% 1206 SMD-CRCW12065R60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6EDKR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-CRCW12065K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KEDKR-ND.
RES 5.6M OHM 1/4W 5% 1206 SMD - CRCW12065M60JNEA
 Order RES 5.6M OHM 1/4W 5% 1206 SMD-CRCW12065M60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6MEDKR-ND.
RES 620 OHM 1/4W 5% 1206 SMD - CRCW1206620RJNEA
 Order RES 620 OHM 1/4W 5% 1206 SMD-CRCW1206620RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620EDKR-ND.
RES 620K OHM 1/4W 5% 1206 SMD - CRCW1206620KJNEA
 Order RES 620K OHM 1/4W 5% 1206 SMD-CRCW1206620KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KEDKR-ND.
RES 62 OHM 1/4W 5% 1206 SMD - CRCW120662R0JNEA
 Order RES 62 OHM 1/4W 5% 1206 SMD-CRCW120662R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62EDKR-ND.
RES 62K OHM 1/4W 5% 1206 SMD - CRCW120662K0JNEA
 Order RES 62K OHM 1/4W 5% 1206 SMD-CRCW120662K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62KEDKR-ND.