IC LOW-INPUT INST AMP 16-DIP - INA116PA - Integrated Circuits (ICs)

Digi-Key Part Number INA116PA-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
5.54
4.4352
3.7422
3.6036
3.52044
3.465
3.38184
Extended Price
5.54
110.88
374.22
900.90
1760.22
3465.00
16909.20
Manufacturer Part NumberINA116PA
Product DescriptionIC LOW-INPUT INST AMP 16-DIP
Quantity Available 0
All prices are in GBP

IC LOW-INPUT INST AMP 16-DIP - INA116PA - Integrated Circuits (ICs) Details
Technical/Catalog InformationINA116PA
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case16-DIP
Slew Rate0.8 V/µs
Gain Bandwidth Product800kHz
Current - Supply1.4mA
Current - Output/Channel5mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 18 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names INA116PA
INA116PA

Purchase IC LOW-INPUT INST AMP 16-DIP - INA116PA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LOW-INPUT INST AMP 16-DIP - INA116PA
Integrated Circuits (ICs)

IC LOW-INPUT INST AMP 16-DIP - INA116PA (INA116PA-ND)

Related parts Integrated Circuits (ICs):
IC LOW-INPUT INST AMP 16-DIP - INA116PA
 Order IC LOW-INPUT INST AMP 16-DIP-INA116PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA116PA-ND.
IC LOW-INPUT INST AMP 16-DIP - INA116PAG4
 Order IC LOW-INPUT INST AMP 16-DIP-INA116PAG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA116PAG4-ND.
IC LOW-INPUT INST AMP 16-DIP - INA116UAG4
 Order IC LOW-INPUT INST AMP 16-DIP-INA116UAG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA116UAG4-ND.
IC LOW-INPUT INST AMP 16-SOIC - INA116UA
 Order IC LOW-INPUT INST AMP 16-SOIC-INA116UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA116UA-ND.
IC FET-INPUT INSTR AMP 16 DIP - INA110KP
 Order IC FET-INPUT INSTR AMP 16 DIP-INA110KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KP-ND.
IC LOW NOISE INST AMP 16-SOIC - INA103KU/1K
 Order IC LOW NOISE INST AMP 16-SOIC-INA103KU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU/1K-ND.
IC FET-INPUT INST AMP 8-DIP - INA111AP
 Order IC FET-INPUT INST AMP 8-DIP-INA111AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA111AP-ND.
IC FET-INPUT INST AMP 16-SOIC - INA111AU
 Order IC FET-INPUT INST AMP 16-SOIC-INA111AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA111AU-ND.
IC FET-INPUT INST AMP 8-DIP - INA111BP
 Order IC FET-INPUT INST AMP 8-DIP-INA111BP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA111BP-ND.
IC FET-INPUT INST AMP 16-SOIC - INA111BU
 Order IC FET-INPUT INST AMP 16-SOIC-INA111BU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA111BU-ND.
IC FET-INPUT INSTR AMP 16 DIP - INA110KPG4
 Order IC FET-INPUT INSTR AMP 16 DIP-INA110KPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KPG4-ND.
IC DUAL U-PWR INST AMP 16-DIP - INA2126P
 Order IC DUAL U-PWR INST AMP 16-DIP-INA2126P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2126P-ND.
IC FET INST AMP 16-DIP - INA110AG
 Order IC FET INST AMP 16-DIP-INA110AG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110AG-ND.
IC FET INST AMP 16-DIP - INA110SG
 Order IC FET INST AMP 16-DIP-INA110SG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110SG-ND.
IC DUAL G=10/100 INST AMP 16-DIP - INA2141PA
 Order IC DUAL G=10/100 INST AMP 16-DIP-INA2141PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2141PA-ND.