RES 71.5 OHM 1/4W 1% 1206 SMD - CRCW120671R5FKEA - Resistors

Digi-Key Part Number 541-71.5FTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW120671R5FKEA
Product DescriptionRES 71.5 OHM 1/4W 1% 1206 SMD
Quantity Available 5000
All prices are in GBP

RES 71.5 OHM 1/4W 1% 1206 SMD - CRCW120671R5FKEA - Resistors Details
Technical/Catalog InformationCRCW120671R5FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms71.5
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW120671R5FKEA
CRCW120671R5FKEA
541 71 5FTR ND
541715FTRND
541-71.5FTR

Purchase RES 71.5 OHM 1/4W 1% 1206 SMD - CRCW120671R5FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 71.5 OHM 1/4W 1% 1206 SMD - CRCW120671R5FKEA
Resistors

RES 71.5 OHM 1/4W 1% 1206 SMD - CRCW120671R5FKEA (541-71.5FTR-ND)

Related parts Resistors:
RES 71.5 OHM 3/4W 1% 2010 SMD - RMCF 1/2 71.5 1% R
 Order RES 71.5 OHM 3/4W 1% 2010 SMD-RMCF 1/2 71.5 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/271.51%R-ND.
RES 7.15 OHM 1/4W 1% 1206 SMD - CRCW12067R15FNEA
 Order RES 7.15 OHM 1/4W 1% 1206 SMD-CRCW12067R15FNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.15FDKR-ND.
RES 715 OHM 1/4W 1% 1206 SMD - CRCW1206715RFKTA
 Order RES 715 OHM 1/4W 1% 1206 SMD-CRCW1206715RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206715RFKTA-ND.
RES 71.5 OHM 1/4W 1% 1206 SMD - CRCW120671R5FKTA
 Order RES 71.5 OHM 1/4W 1% 1206 SMD-CRCW120671R5FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120671R5FKTA-ND.
RES 7.15 OHM 1/4W 1% 1206 SMD - CRCW12067R15FNTA
 Order RES 7.15 OHM 1/4W 1% 1206 SMD-CRCW12067R15FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12067R15FNTA-ND.
RES 750 OHM 1/4W 5% 1206 SMD - CRCW1206750RJNEA
 Order RES 750 OHM 1/4W 5% 1206 SMD-CRCW1206750RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750EDKR-ND.
RES 750K OHM 1/4W 5% 1206 SMD - CRCW1206750KJNEA
 Order RES 750K OHM 1/4W 5% 1206 SMD-CRCW1206750KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750KEDKR-ND.
RES 75 OHM 1/4W 5% 1206 SMD - CRCW120675R0JNEA
 Order RES 75 OHM 1/4W 5% 1206 SMD-CRCW120675R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75EDKR-ND.
RES 75K OHM 1/4W 5% 1206 SMD - CRCW120675K0JNEA
 Order RES 75K OHM 1/4W 5% 1206 SMD-CRCW120675K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75KEDKR-ND.
RES 7.5 OHM 1/4W 5% 1206 SMD - CRCW12067R50JNEA
 Order RES 7.5 OHM 1/4W 5% 1206 SMD-CRCW12067R50JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5EDKR-ND.
RES 7.5K OHM 1/4W 5% 1206 SMD - CRCW12067K50JNEA
 Order RES 7.5K OHM 1/4W 5% 1206 SMD-CRCW12067K50JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5KEDKR-ND.
RES 7.5M OHM 1/4W 5% 1206 SMD - CRCW12067M50JNEA
 Order RES 7.5M OHM 1/4W 5% 1206 SMD-CRCW12067M50JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5MEDKR-ND.
RES 820 OHM 1/4W 5% 1206 SMD - CRCW1206820RJNEA
 Order RES 820 OHM 1/4W 5% 1206 SMD-CRCW1206820RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820EDKR-ND.
RES 820K OHM 1/4W 5% 1206 SMD - CRCW1206820KJNEA
 Order RES 820K OHM 1/4W 5% 1206 SMD-CRCW1206820KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KEDKR-ND.
RES 82 OHM 1/4W 5% 1206 SMD - CRCW120682R0JNEA
 Order RES 82 OHM 1/4W 5% 1206 SMD-CRCW120682R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82EDKR-ND.