RES 4.02 OHM 1/4W 1% 1206 SMD - CRCW12064R02FNEA - Resistors

Digi-Key Part Number 541-4.02FTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW12064R02FNEA
Product DescriptionRES 4.02 OHM 1/4W 1% 1206 SMD
Quantity Available 5000
All prices are in GBP

RES 4.02 OHM 1/4W 1% 1206 SMD - CRCW12064R02FNEA - Resistors Details
Technical/Catalog InformationCRCW12064R02FNEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.02
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12064R02FNEA
CRCW12064R02FNEA
541 4 02FTR ND
541402FTRND
541-4.02FTR

Purchase RES 4.02 OHM 1/4W 1% 1206 SMD - CRCW12064R02FNEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.02 OHM 1/4W 1% 1206 SMD - CRCW12064R02FNEA
Resistors

RES 4.02 OHM 1/4W 1% 1206 SMD - CRCW12064R02FNEA (541-4.02FTR-ND)

Related parts Resistors:
RES 402 OHM 3/4W 1% 2010 SMD - RMCF 1/2 402 1% R
 Order RES 402 OHM 3/4W 1% 2010 SMD-RMCF 1/2 402 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/24021%R-ND.
RES 402 OHM 1/4W 1% 1206 SMD - CRCW1206402RFKTA
 Order RES 402 OHM 1/4W 1% 1206 SMD-CRCW1206402RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206402RFKTA-ND.
RES 40.2 OHM 1/4W 1% 1206 SMD - CRCW120640R2FKTA
 Order RES 40.2 OHM 1/4W 1% 1206 SMD-CRCW120640R2FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120640R2FKTA-ND.
RES 4.02 OHM 1/4W 1% 1206 SMD - CRCW12064R02FNTA
 Order RES 4.02 OHM 1/4W 1% 1206 SMD-CRCW12064R02FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12064R02FNTA-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - CRCW12064R30JNEA
 Order RES 4.3 OHM 1/4W 5% 1206 SMD-CRCW12064R30JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3EDKR-ND.
RES 4.3K OHM 1/4W 5% 1206 SMD - CRCW12064K30JNEA
 Order RES 4.3K OHM 1/4W 5% 1206 SMD-CRCW12064K30JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3KEDKR-ND.
RES 4.3M OHM 1/4W 5% 1206 SMD - CRCW12064M30JNEA
 Order RES 4.3M OHM 1/4W 5% 1206 SMD-CRCW12064M30JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3MEDKR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - CRCW12064R70JNEA
 Order RES 4.7 OHM 1/4W 5% 1206 SMD-CRCW12064R70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7EDKR-ND.
RES 4.7K OHM 1/4W 5% 1206 SMD - CRCW12064K70JNEA
 Order RES 4.7K OHM 1/4W 5% 1206 SMD-CRCW12064K70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KEDKR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - CRCW12064M70JNEA
 Order RES 4.7M OHM 1/4W 5% 1206 SMD-CRCW12064M70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7MEDKR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - CRCW1206510RJNEA
 Order RES 510 OHM 1/4W 5% 1206 SMD-CRCW1206510RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510EDKR-ND.
RES 510K OHM 1/4W 5% 1206 SMD - CRCW1206510KJNEA
 Order RES 510K OHM 1/4W 5% 1206 SMD-CRCW1206510KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KEDKR-ND.
RES 51 OHM 1/4W 5% 1206 SMD - CRCW120651R0JNEA
 Order RES 51 OHM 1/4W 5% 1206 SMD-CRCW120651R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51EDKR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - CRCW120651K0JNEA
 Order RES 51K OHM 1/4W 5% 1206 SMD-CRCW120651K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51KEDKR-ND.
RES 560 OHM 1/4W 5% 1206 SMD - CRCW1206560RJNEA
 Order RES 560 OHM 1/4W 5% 1206 SMD-CRCW1206560RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560EDKR-ND.