RES 2.32 OHM 1/4W 1% 1206 SMD - CRCW12062R32FNEA - Resistors

Digi-Key Part Number 541-2.32FTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0066
0.00594
0.00528
0.00462
0.00396
0.0033
0.0033
Extended Price
33.00
59.40
132.00
231.00
396.00
825.00
1650.00
Manufacturer Part NumberCRCW12062R32FNEA
Product DescriptionRES 2.32 OHM 1/4W 1% 1206 SMD
Quantity Available 5000
All prices are in GBP

RES 2.32 OHM 1/4W 1% 1206 SMD - CRCW12062R32FNEA - Resistors Details
Technical/Catalog InformationCRCW12062R32FNEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.32
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12062R32FNEA
CRCW12062R32FNEA
541 2 32FTR ND
541232FTRND
541-2.32FTR

Purchase RES 2.32 OHM 1/4W 1% 1206 SMD - CRCW12062R32FNEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.32 OHM 1/4W 1% 1206 SMD - CRCW12062R32FNEA
Resistors

RES 2.32 OHM 1/4W 1% 1206 SMD - CRCW12062R32FNEA (541-2.32FTR-ND)

Related parts Resistors:
RES 232 OHM 1/4W 1% 1206 SMD - CRCW1206232RFKTA
 Order RES 232 OHM 1/4W 1% 1206 SMD-CRCW1206232RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206232RFKTA-ND.
RES 23.2 OHM 1/4W 1% 1206 SMD - CRCW120623R2FKTA
 Order RES 23.2 OHM 1/4W 1% 1206 SMD-CRCW120623R2FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120623R2FKTA-ND.
RES 2.32 OHM 1/4W 1% 1206 SMD - CRCW12062R32FNTA
 Order RES 2.32 OHM 1/4W 1% 1206 SMD-CRCW12062R32FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12062R32FNTA-ND.
RES 2.4 OHM 1/4W 5% 1206 SMD - CRCW12062R40JNEA
 Order RES 2.4 OHM 1/4W 5% 1206 SMD-CRCW12062R40JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4EDKR-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - CRCW12062K40JNEA
 Order RES 2.4K OHM 1/4W 5% 1206 SMD-CRCW12062K40JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KEDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
 Order RES 2.4M OHM 1/4W 5% 1206 SMD-CRCW12062M40JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4MEDKR-ND.
RES 2.7 OHM 1/4W 5% 1206 SMD - CRCW12062R70JNEA
 Order RES 2.7 OHM 1/4W 5% 1206 SMD-CRCW12062R70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7EDKR-ND.
RES 2.7K OHM 1/4W 5% 1206 SMD - CRCW12062K70JNEA
 Order RES 2.7K OHM 1/4W 5% 1206 SMD-CRCW12062K70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7KEDKR-ND.
RES 2.7M OHM 1/4W 5% 1206 SMD - CRCW12062M70JNEA
 Order RES 2.7M OHM 1/4W 5% 1206 SMD-CRCW12062M70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7MEDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNEA
 Order RES 300 OHM 1/4W 5% 1206 SMD-CRCW1206300RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300EDKR-ND.
RES 300K OHM 1/4W 5% 1206 SMD - CRCW1206300KJNEA
 Order RES 300K OHM 1/4W 5% 1206 SMD-CRCW1206300KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300KEDKR-ND.
RES 30 OHM 1/4W 5% 1206 SMD - CRCW120630R0JNEA
 Order RES 30 OHM 1/4W 5% 1206 SMD-CRCW120630R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30EDKR-ND.
RES 30K OHM 1/4W 5% 1206 SMD - CRCW120630K0JNEA
 Order RES 30K OHM 1/4W 5% 1206 SMD-CRCW120630K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30KEDKR-ND.
RES 330 OHM 1/4W 5% 1206 SMD - CRCW1206330RJNEA
 Order RES 330 OHM 1/4W 5% 1206 SMD-CRCW1206330RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330EDKR-ND.
RES 330K OHM 1/4W 5% 1206 SMD - CRCW1206330KJNEA
 Order RES 330K OHM 1/4W 5% 1206 SMD-CRCW1206330KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KEDKR-ND.