RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA - Resistors

Digi-Key Part Number 541-5.6KETR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00594
0.00528
0.00462
0.00396
0.0033
0.00264
0.00264
Extended Price
29.70
52.80
115.50
198.00
330.00
660.00
1320.00
Manufacturer Part NumberCRCW12065K60JNEA
Product DescriptionRES 5.6K OHM 1/4W 5% 1206 SMD
Quantity Available 0
All prices are in GBP

RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA - Resistors Details
Technical/Catalog InformationCRCW12065K60JNEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.60K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12065K60JNEA
CRCW12065K60JNEA
541 5 6KETR ND
54156KETRND
541-5.6KETR

Purchase RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA
Resistors

RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA (541-5.6KETR-ND)

Related parts Resistors:
RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-CRCW12065K60JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.6KETR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-CRCW12065K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KECT-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-CRCW12065K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KEDKR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - CRCW120656K0JNEA
 Order RES 56K OHM 1/4W 5% 1206 SMD-CRCW120656K0JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56KETR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - CRCW120656K0JNEA
 Order RES 56K OHM 1/4W 5% 1206 SMD-CRCW120656K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KECT-ND.
RES 56K OHM 1/4W 5% 1206 SMD - CRCW120656K0JNEA
 Order RES 56K OHM 1/4W 5% 1206 SMD-CRCW120656K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KEDKR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - CRCW120656K0JNTA
 Order RES 56K OHM 1/4W 5% 1206 SMD-CRCW120656K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120656K0JNTA-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNTA
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-CRCW12065K60JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12065K60JNTA-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ562V
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ562V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6KETR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ563V
 Order RES 56K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ563V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56KETR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ562V
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ562V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6KECT-ND.
RES 56K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ563V
 Order RES 56K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ563V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56KECT-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - 9C12063A5601JLHFT
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-9C12063A5601JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KETR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - 9C12063A5602JLHFT
 Order RES 56K OHM 1/4W 5% 1206 SMD-9C12063A5602JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KETR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - 9C12063A5601JLHFT
 Order RES 5.6K OHM 1/4W 5% 1206 SMD-9C12063A5601JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KECT-ND.